• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Duo USB charging plug 12V 12 V to 5V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 16.99
-24 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automotive connector

Connection A

12 V in-car outlet plug

Connection

Cigarette lighter socket

Operating voltage

12 V to 5V

Dim

(L x W x H) 14 x 9 x 2.5 cm

Output

USB

Features

Incl. fuse

Input

Cigarette lighter outlet

Width

9 cm

Height

2.5 cm

Length

14 cm

Type

Cigarette lighter on USB

Weight

0.027 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753183 HP Autozubehör Duo USB charging plug 12V 12 V to 5V

Description

For charging 2 USB devices up to 2100/1000 mA via 12V socket · With short-circuit, overheating and overload protection · Output voltage: 5 V

This text is machine translated.

Scope of delivery

  • USB charging plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98€ 16.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)