• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Jump lead 25 mm² Duralumin 3.50 m Surge protected, Plastic clamps

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump start cable with protective circuit

  • Fully insulated shock-proof plastic pliers
  • Protective circuit
  • Bag
  • This text is machine translated.

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

5500 cm³

Suitable for Diesel engines up to

3000 cm³

Cable length

3.50 m

Conductivity equal to a copper cable with a cross section of

25 mm²

Material

Duralumin

Width

350 mm

Height

55 mm

Length

330 mm

Cross section

25 mm²

Features

Surge protected

Plastic clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196530 HP Autozubehör Jump lead 25 mm² Duralumin 3.50 m Surge protected, Plastic clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)