• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Universal plug with switch Max. load capacity=8 A Compatible with (details) Cigarette lighter, Standard p

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal plug with switch

  • On/off switch
  • 8 A fuse
  • Screw contacts and insertion sleeve.

Technical specifications

Design type

Plug with switch

Connection A

12 V in-car outlet plug

Connection B

12 V in-car outlet

Connection

Screw contacts

Operating voltage

12/24 V

Max. load capacity

8 A

Features

Incl. fuse

Input

Safety plug

Inside diameter

21 mm

Compatible with (details)

Cigarette lighter

Standard plug socket

Type

Universal safety plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842017 HP Autozubehör Universal plug with switch Max. load capacity=8 A Compatible with (details) Cigarette lighter, Standard p

Description

Suitable for cigarette lighter and car-standard sockets according to DIN ISO 4165.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)