• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Blackwire C8225-M On-ear headset Corded (1075100) Stereo Black Noise cancelling Headset, Volume control, Microph

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Poly headset Blackwire C8225-M stereo USB-C/A teams

  • No distractions at both ends of the line
  • Acoustic-Fence-Technology
  • Advanced hybrid ANC with three settings
  • Avoid interruptions with the call indicator light

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Headset

Volume control

Microphone mute

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB-A

USB-C®

functions

Noise cancelling

Power supply

USB (built-in)

Factory colour

Black

Weight

330 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Cable length

0 mm

Suitable for

PC

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339482 HP Poly Blackwire C8225-M On-ear headset Corded (1075100) Stereo Black Noise cancelling Headset, Volume control, Microph

Description

Do not be distracted when making calls

Do background noise impair your productivity? Reduce interference and increase your concentration with the Poly Blackwire 8225 headset with a noise-cancelling microphone that is equipped with acoustic-fencing technology and advanced hybrid Active Noise Cancelling (ANC).

This text is machine translated.

Features

  • Extraordinary audio performance
  • Noise cancelling microphone with acoustic fence technology
  • Advanced Hybrid Active Noise Cancelling with 3 different setting options
  • Completely adjustable headset and 180 degree swiveling speaker
  • Low weight and soft artificial leather ear cushions offer you wearing comfort all day long
  • Microsoft teams button for direct access

Scope of delivery

  • Poly headset Blackwire 8225-M binaural USB-C ANC
  • USB Adapters

More interesting products

(*All information is plus legal VAT)