• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP T1A66AA Over-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Volume control PC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

425 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP headset - on-ear - vertical

  • Noise suppression
  • Crystal clear sound
  • Rotating microphone arm

Technical specifications

Product type

Over-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Volume control

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

60 dB

Factory colour

Black

Weight

86 g

Sensitivity (microphone)

60 dB

Frequency range (microphone)

20 - 16000 Hz

Suitable for

PC

Width

146 mm

Height

58 mm

Depth

164 mm

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680410 HP T1A66AA Over-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Volume control PC

Description

The slim and light-weight HP stereo headset (3.5 mm) with crystal-clear sound and functions for noise suppression for quick and easy cooperation, online chatting and listening to personal media has been designed to complement your professional work area.

Convenient comfort and easy connections
Connect the headset to the 3.5 mm audio combo connector and adjust the volume via the headset cable. Set the
And turn the microphone arm to the left, to the right or away from your head.

Compatible with the latest collaboration technologies
Work with familiar technologies – the headset has been designed for use with conventional VoIP software and Skype for Business
designed.

This text is machine translated.

Features

  • Noise suppression
  • Crystal clear sound
  • 3.5 mm audio combination connection
  • Rotating microphone arm

Scope of delivery

  • Quick guide
  • Map with product information
  • Warranty card

More interesting products

(*All information is plus legal VAT)