• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSGM HSGM Styro Cut HS 140 Electric hot knife 110 W 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

styro cut hand cutter

  • Ready to cut in just 10 seconds
  • Mains voltage 230 V - 50 Hz (110V - 60Hz)
  • Short-time operation
  • Protective insulation
  • Power cord 3M long with Euro plug
  • No dust pollution and no static charging

Technical specifications

Product type

Electric hot knife

110 W

Voltage

110 V

Max. preheat time

10 s

Cutting temperature

500 °C

Length

290 mm

Width

130 mm

Height

54 mm

Dim

(L x W x H) 290 x 130 x 54 mm

Weight

1200 g

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3141796 HSGM HSGM Styro Cut HS 140 Electric hot knife 110 W 1 pc(s)

Description

HSGM styro cut hand cutter HS 140. The powerful professional device for business use. For panel thicknesses up to 160 mm and profile cuts.

This text is machine translated.

Scope of delivery

  • 1x styro-cut 140
  • 1x C-140 cutter, for board thickness up to 140mm
  • 1x hanger
  • 1x user manual

More interesting products

(*All information is plus legal VAT)