• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon THERMOCUT 650 Electric hot knife 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric hot knife

Operating voltage

230 V

Voltage

40 V

Capacity (mAh, Ah)

1.2 Ah

Cutting temperature

350 °C

Weight

850 g

Power supply (LOV)

mains-powered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528255 Proxxon THERMOCUT 650 Electric hot knife 1 pc(s)

Description

For architects, designers, artists, prototype construction, insulation and last but not least for classical model construction (railway, flight, ship).For separating styrofoam, hard foam, polyurethane, PU foam and thermoplastic films. The cutting wire temperature is pre-selected with the practical rotary knob according to the material and kept electronically constant while working with the device. In addition to the screw clamp, the delivery includes a coil with 30 m cutting wire Ø 0.2 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)