• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-FC-USB Electric hot knife 5 W 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1006 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-in-1 USB hot wire cutter

  • Operation via USB port
  • Incl. 3 quick to changing attachments (cutting wire, blade attachment, engraving attachment)
  • Swivelling joint in the handle
  • Fast heating-up time

Our service for you

  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.

Technical specifications

Product type

Electric hot knife

Type

KSF-110

5 W

Operating voltage

5 V

Voltage

5 V

Length

149 mm

Width

30 mm

Height

30 mm

(Ø)

30 mm

Dim

(Ø x H) 30 mm x 30 mm

Weight

66 g

Power supply (LOV)

via USB

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1647028 TOOLCRAFT TC-FC-USB Electric hot knife 5 W 1 pc(s)

Warranty Terms

Warranty Terms 1647028 TOOLCRAFT TC-FC-USB Electric hot knife 5 W 1 pc(s)

Description

For easy cutting and modeling of Styropor. Easy to changing attachment. Ideal for work in the workshop and hobby.
Through operation via USB connection, the device is very flexible and can even be used mobile. It is not necessarily a socket is required, you can use the hot wire cutter easily mobile on the laptop or with the help of a power banks into operation.

This text is machine translated.

Features

  • Approx. 180°C (cutting wire) 60 s heat-up time
  • Approx. 320°C (Blade Attachment) 60 s heat-up time
  • Approx. 280°C (engraving attachment) 110 S heating time
  • Swivelling joint in the handle: which allows the cutter is always in the best working position for best results.

Scope of delivery

  • Basis
  • Hot wire cutting pliers
  • Engraving attachment
  • Cutter attachment
  • Stand

Hints

Styropor® is a registered mark of the BASF SE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)