• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7853532 Hot knife wire 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 0.56 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT replacement wire for foam cutter (TOOLCRAFT TC-FC-USB)

  • 142 mm length
  • Content 5 pieces
  • U shape cutter

Our service for you

Technical specifications

  • Material: Ni-Cr wire (nickel, chrome)
Product type

Hot knife wire

Type

Ni-Cr Wire (Nickel, Chromium)

Length

142 mm

(Ø)

0.19 mm

Dim

(Ø x L) 0.19 mm x 142 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617844 TOOLCRAFT TO-7853532 Hot knife wire 5 pc(s)

Warranty Terms

Warranty Terms 2617844 TOOLCRAFT TO-7853532 Hot knife wire 5 pc(s)

Description

Suitable spare wire for U-shaped cutters.

This text is machine translated.

Features

  • Material : Ni-Cr Wire (Nickel, Chromium)
  • The wire is NiCr 8020 dia. 0.19.

Scope of delivery

  • 5x hot wire with 2 terminals at the 2 ends

More interesting products

(*All information is plus legal VAT)