• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electric hot knife 20 W 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

815 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 in 1 hot wire polystyrene foam cutting kit 20 W

  • Horizontal and vertical ruler
  • Cutting cylinders and cones
  • Guide rail
  • Fixed temperature
  • Detachable handheld cutter

Technical specifications

  • Cable cutter Ø 0.3 mm
Product type

Electric hot knife

20 W

Operating voltage

7 V DC

Max. preheat time

15 s

Cutting temperature

450 °C

Length

190 mm

Width

361 mm

Height

235 mm

Dim

(L x W x H) 190 x 361 x 235 mm

Weight

701 g

Power supply (LOV)

via PSU (optional)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498555 Electric hot knife 20 W 1 pc(s)

Conformity certificate

Conformity certificate 2498555 Electric hot knife 20 W 1 pc(s)

Description

The hot-wire polystyrene foam cutter kit comes with a movable guide rail and horizontal and vertical rulers marked with inches and centimeters on the base. A platform can be placed on the base for cutting cylinders and cones with different sizes and angles.
For architectural model making, designers, decorators, artists, prototype construction and classic model making (trains, flights, ships).

Features

  • Cutting area of cutting board 230 x 135 mm
  • Overarm height 145 mm
  • 0.3 mm wire diameter
  • Cutting temp. 300 ° C within 5 sec.
  • Max. cutting temp. 450 ° C within 15 sec.
  • Power adapter max. 7 V at 3 A

Scope of delivery

  • Hot-wire polystyrene foam cutting kit
  • Power adaptor
  • 10 m replacement wire
  • Instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)