• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik M804 Hot knife wire 5 m

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Spare wire 5 m 0.10 mm

  • 5 m - 0.10 mm

Technical specifications

Product type

Hot knife wire

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817920 Donau Elektronik M804 Hot knife wire 5 m

Description

Danube spare wire 5 m 0.10 mm.

This text is machine translated.

Features

  • Suitable for hand-held device order no. 817919 Danube hot wire cutter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)