• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jakemy Ultrasonic Cutter & Polisher Electric hot knife 35 W 1 pc(s)

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JAKEMY JM-Y10 PRO ultrasonic cutter & polisher

  • Enables high-precision material processing via stable high-frequency oscillations
  • Suitable for industrial prototyping, medical device manufacturing, and precision deburring
  • Optimizes production efficiency and reduces labor with rapid blade replacement

Technical specifications

  • Mode Switch: Off/Standby mode
  • High: Level 2 / high power mode
  • Low: Level 1 / low power mode
  • Auto: Level A / AUTO mode
  • Inching Switch: Energy output on press (switches between level 1 and level 2)
  • Child safety lock / Lock switch: On/Off
  • Circuit protection: Over-temperature, over-voltage, and over-current protection
Product type

Electric hot knife

Type

Ultrasonic Cutter & Polisher

35 W

Operating voltage

12 V

Length

216 mm

Width

77 mm

Height

132 mm

Dim

(L x W x H) 216 x 77 x 132 mm

Weight

0.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451682 Jakemy Ultrasonic Cutter & Polisher Electric hot knife 35 W 1 pc(s)

Description

The JAKEMY JM-Y10 PRO is a powerful 2-in-1 device that uses the precise technology of ultrasonic vibration to perform cutting, grinding and polishing efficiently. The 35W ultrasonic system with 40kHz frequency and Dual-core PZT ceramic ensures clean and fast results.

Performance and precision
This tool is suitable for a variety of materials such as carbon fiber, acrylic, wood, leather, plastics and 3D-printed resins. With a set of five different blades the JAKEMY JM-Y10 PRO covers almost all daily cutting requirements and is Ideal for modeling, crafts as well as industrial applications.

Features and security
The ergonomic aluminum alloy handle with dynamic cooling system and anodized surface provides effective heat dissipation and extended operating time. The integrated dual OLED display provides real-time information on mode, temperature and blade status, WAS increases control and security. In addition, a child lock, a cutting edge protection and a type C-connection are integrated for fast charging.

This text is machine translated.

Features

  • Dual-core system delivers highly efficient cutting, grinding, and polishing
  • Aluminum alloy design ensures optimal heat dissipation for extended industrial operation
  • Provides real-time mode status, temperature monitoring, and enhanced safety control

Scope of delivery

  • High power 2 in 1 ultrasonic cutter and polisher
  • 5x Hex screw
  • Blade holder
  • Storage bag
  • Polishing stick
  • Magnetic pad
  • 10x 30 degree fine point blade
  • Power adapter
  • Polishing sticker holder
  • H2.0 hex key
  • 10x Cutting straight blade
  • 10x 60 degree fine point blade
  • 10x 30 degree narrow point blade
  • 10x Narrow chisel blade
  • 4x Cut-resistant finger sleeve
  • USB-C® power cable 1.5 m
  • Manual

More interesting products

(*All information is plus legal VAT)