• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot Thermocut 230/E Hot knife wire 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.27)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material NiCr 8020
  • Suitable for Proxxon Thermocut hot wire cutting machine and other hot wire cutting machines
Product type

Hot knife wire

Length

30 m

(Ø)

0.2 mm

Dim

(Ø x L) 0.2 mm x 30 m

Material (details)

NiCr 8020

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812530 Proxxon Micromot Thermocut 230/E Hot knife wire 1 pc(s)

Description

Material: NiCr 8020. Spool with 30 m x 0.2 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)