
Highlights & Details
Document shredder shredstar Autofeed X300 Particle cut 4 x 12 mm 30 l
- Time saving due to automatic paper feed
- Anti-paper jam function
- Destroys paper stacks, stapled paper and customer cards
- Quiet operation
- Automatic standby saves power and costs
- LED display
- Indication container full
- Start-Stop-Automatic with light barrier
- Viewing window for level control
- Easy to empty
- Recessed grips for easy transportation
- Easy to move thanks to rollers, secure stand by parking brake
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 12 mm
- No. of pages (max.)
300 sheet
- Collector
30 l
- Also shreds
Credit cards
Paper clips
- Cutting speed
2.52 m/min
- Noise emission (max.)
58 dB
- Width
350 mm
- Height
563 mm
- Depth
405 mm
- Weight
15.3 kg
- Factory colour
White
- Operating voltage
220 - 240 V
- Dim
(W x H x D) 350 x 563 x 405 mm
- Safety level
4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3500023 HSM shredstar Autofeed X300 Document shredder 300 sheet Particle cut 4 x 12 mm P-4 30 l Also shreds Credit cards, Paper
Description
This text is machine translated.
Features
- Anti-paper jam function
- Destroys paper stacks, stapled paper and customer cards
- Start-Stop-Automatic with light barrier
Scope of delivery
- 1x shredder HSM redstar Autofeed X300 - 4 x 12 mm
























