
Highlights & Details
Safety test tip ⌀ 2 mm
- CAT III 1000 V
- Nominal current 16 A
- Socket Ø 4 mm;Red
Technical specifications
- Product type
Safety test probe
- Connection
Banana jack
4 mm socket
4 mm jack connector
- Nominal voltage
1000 V
- Factory colour
Red
- Reading category
CAT III 1000 V
- Jack diameter
4 mm
- Length
140 mm
- Tip diameter
2 mm
- Tip length
3 mm
- Tip material
Brass
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Max. length
140 mm
- Width
20 mm
- Height
22 mm
- (Ø)
2 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176274 HT Instruments 402-IECR Safety test probe 1003010 Banana jack, 4 mm socket, 4 mm jack connector CAT III 1000 V Red 1 pc(
Information
Information 2176274 HT Instruments 402-IECR Safety test probe 1003010 Banana jack, 4 mm socket, 4 mm jack connector CAT III 1000 V Red 1 pc(






















