
Highlights & Details
Installation tester 1 kV, CAT IV 600 V with multimeter function & low ohm measurement
- Insulation measurement with 50, 100, 250, 500, 1000 V DC. (VDE 0413 Part 2)
- Low ohm measurement with> 200 mA. (VDE 0413 Part 4)
- Rotating field direction measurement by simply touching the conductor. (VDE 0413 Part 7)
- Voltage measurement with low input impedance (LoZ)
- Resistance and continuity test with buzzer
- VOLTAGE: DC, AC TRMS, AC+DC TRMS UP TO 1000 V.
- Frequency of voltage and/or current
- MAX/MIN/PEAK/HOLD FUNCTIONS
- Precise azegie with 10,000 points
- Auto range measurements with automatic AC/DC detection
- Determination of the polarization index (PI) & dielectric absorption ratio (DAR)
- DC, AC TRMS, AC+DC TRMS current up to 3000 A with the help of an external converter
- Leakage current with optional current transformer (HT96U)
- Switch-on currents of electric motors (Dynamic Inrush Current)
- Harmonics of current and voltage & THD (%) total distortion
Technical specifications
- Product type
Electrical tester
ISO standards
- Reading category
CAT IV 600 V
- Interfaces
none
- Dim
(L x W x H) 180 x 365 x 300 mm
- Weight
2.46 kg
- Reading range (VDE)
Frequency
Insulation resistance
Earth leakage current
Earth leakage resistance
Voltage
Current
Resistance
- DIN standard
DIN EN 61557
- Display type
Digital (LCD)
- Accuracy
0.5 %
- Width
365 mm
- Height
300 mm
- Length
180 mm
- Test procedure
manual
- Voltage supply
Battery
- Memory
No
- Type
HT Neptune
- VDE standard
0413
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176509 HT Instruments HT Neptune Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0413
Datasheet 2176509 HT Instruments HT Neptune Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0413
User & Safety Instructions
User & Safety Instructions 2176509 HT Instruments HT Neptune Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0413
Information
Information 2176509 HT Instruments HT Neptune Electrical tester, VDE tester Calibrated to (ISO standards) VDE standard 0413
Description
This text is machine translated.
Scope of delivery
- A pair of alligator clips, red, black
- Test leads with 4 mm probes, model 4324-2
- 4 batteries 1.5 V, type AAA
- Robust device protection bag
- Short user guidelines
- User manual (on CD)
- ISO9000 calibration certificate.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,068.99*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































