• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT64 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger CAT III 1000 V, CAT IV 600 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional TRMS multimeter up to 1000 V / CAT IV.

  • CAT III 1000 V, CAT IV 600 V
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01nF - 6 mF

Frequency reading range

0.001 Hz -1 MHz

Temperature

-40 °C to +1350 °C

Measurement type (details)

True RMS

Power supply (details)

1x 7.4 V rech.battery Li-Ion

Height

55 mm

Width

85 mm

Length

175 mm

Weight

400 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT64

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 175 x 85 x 55 mm

Calibration service

10 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature

Features

Data logger

Documents & Downloads

Datasheet

Datasheet 2203422 HT Instruments HT64 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger CAT III 1000 V, CAT IV 600 V

User & Safety Instructions

User & Safety Instructions 2203422 HT Instruments HT64 Handheld multimeter Calibrated to (DAkkS standards) Digital Data logger CAT III 1000 V, CAT IV 600 V

Description

Our new professional multimeter series HT60 to HT64 is a precise TrueRMS multimeter, approved for measurements in the overvoltage category CAT IV 600 V or CAT III 1000 V. This multimeter series is with an extremely robust housing as well as a large, Clearly readable display and also offers a variety of multimeter measurement functions with a wide measurement range. The simple handling enables a precise execution of the measurement tasks even under extreme ambient conditions.

This text is machine translated.

Scope of delivery

  • Test lead pair with 4 mm test tips and alligator clips
  • K-type wire probe TK101 including adapter T10
  • Battery and charger
  • User manual
  • Protective case.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.