• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT64 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V D

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HT64

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01nF - 6 mF

Frequency reading range

0.001 Hz -1 MHz

Temperature

-40 °C to +1350 °C

Measurement type (details)

True RMS

Power supply (details)

1x 7.4 V rech.battery Li-Ion

Height

55 mm

Width

85 mm

Length

175 mm

Weight

400 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT64

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 175 x 85 x 55 mm

Features

Data logger

Documents & Downloads

Datasheet

Datasheet 2468461 HT Instruments HT64 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V D

User & Safety Instructions

User & Safety Instructions 2468461 HT Instruments HT64 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V D

Description

Our new professional multimeter series HT60 to HT64 is a precise TrueRMS multimeter, approved for measurements in the overvoltage category cat IV 600 V or cat III 1000 V. This multimeter series is with an extremely robust housing as well as a large, Clearly readable display and also offers a variety of multimeter measurement functions with a wide measurement range. The simple handling enables a precise execution of the measurement tasks even under extreme ambient conditions.

This text is machine translated.

Scope of delivery

  • Test lead pair with 4 mm test tips and alligator clips
  • K-type wire probe TK101 including adapter T10
  • Battery and charger
  • User manual
  • Protective case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.