
1/3
0.5 V
Clamp meter
999.9 V
0.5 V
999.9 V
0.5 A
999.9 A
0.5 A
999.9 A
0.0 Ω - 59.9 kΩ
10.0 Hz - 99.9 Hz
True RMS
2 x 1.5 V batteries type AAA (50 h)
44 mm
88 mm
252 mm
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
HT9020
Digital
(L x W x H) 252 x 88 x 44 mm
ISO calibration
Continuity tester
Data logger
45 mm
not relevant
Datasheet 2468460 HT Instruments HT9020 Clamp meter Calibrated to (ISO standards) Digital ISO calibration, Continuity tester, Data logger
User & Safety Instructions 2468460 HT Instruments HT9020 Clamp meter Calibrated to (ISO standards) Digital ISO calibration, Continuity tester, Data logger
The necessary accessories are required to use the article as described.