
1/3
0.5 V
Clamp meter
999.9 V
0.5 V
999.9 V
0.5 A
999.9 A
0.5 A
999.9 A
0.0 Ω - 59.9 kΩ
10.0 Hz - 99.9 Hz
True RMS
2 x 1.5 V batteries type AAA (50 h)
44 mm
88 mm
252 mm
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
HT9020
Digital
(L x W x H) 252 x 88 x 44 mm
Graphics display
Data logger
45 mm
not relevant
Datasheet 2176391 HT Instruments HT9020 Clamp meter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V
User & Safety Instructions 2176391 HT Instruments HT9020 Clamp meter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V
€ 473.99*
The necessary accessories are required to use the article as described.