• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments PV SERVICE-PACK W5 PV multimeter Digital Graphics display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,355.00 / piece)
€ 6,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Voltage reading range DC (min.)

3.0 V

Product type

PV multimeter

Voltage DC reading range (max.)

1500 V

V AC reading range (min.)

3.0 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

15 A

Interfaces

USB

Height

75 mm

Width

165 mm

Length

235 mm

Weight

1200 g

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

PV SERVICE-PACK W5

Display

Digital

Dim

(L x W x H) 235 x 165 x 75 mm

Features

Graphics display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587910 HT Instruments PV SERVICE-PACK W5 PV multimeter Digital Graphics display

Description

I-V500wThe I-V500w enables the determination of the current-voltage characteristic curve of individual photovoltaic modules as well as of a module string up to max. 1500 V and 15 A. The current power (MPP), peak power, short-circuit current and open-circuit voltage are displayed on the graphic display by simply pressing a button and are automatically converted to standard test conditions (STC). The measured I-U and performance characteristic converted to STC are also displayed. From the comparison between the measured and specified characteristic curve of the manufacturer (up to 35 modules with their technical data can be stored simultaneously in the module database of the I-V400w), conclusions can be drawn immediately about the current quality status of the PV modules. The measured data and the characteristic curve can be stored in the I-V400w after the measurement with 3 reference numbers (system, string, module number) and text comment and transferred to the PC or iPad/tablet via the optically isolated interface or via W-LAN and evaluated for further processing (protocol). The I-V400w has a database with the characteristics of the most common PV modules. This database can be extended or updated at any time by the user directly as well as via the PC interface with THE TOPVIEW* software.PV-ISOTEST• Insulation measurement up to 1,500V DC even on live systems• Localization of the insulation fault on a PV string by the new GFL function• Low ohm measurement (protective conductor) with a test current 200mA• Measurement of polarization index (PI) and dielectric absorption ratio (DAR)• Measurement of AC voltage components in the PV stringPV-ISOTEST is a real innovation in our exclusive range of PV meters!The PV-ISOTEST determines the insulation resistance of a single module, a string or even an entire PV field with a test voltage up to 1500V DC according to the EN62446 (VDE0126-23).Due to the presence of the string voltage, conventional insulation measuring devices require a suitable adapter to short-circuit the positive and negative connections of the PV string to be tested. Using PV-ISOTEST does not require the use of an external device. The PV-ISOTEST performs the insulation measurements in full autonomy and self-sufficiency. In addition, the PV-ISOTEST also shows you the exact position of an insulation fault in a string of the PV system using the new GFL function (Ground Fault Locator).

This text is machine translated.

Features

  • I-V500wI-U characteristic measurement up to 1500V/15APerformance measurement of the modules and stringsOpen circuit voltage (VOC) up to 1500VShort circuit current (ISC) up to 15AOvervoltage category: CAT III 300VDimensions (LxWxH): 235x165x75 mmWeight: 1200 gMeasurement of solar radiation with radiation sensorTemperature measurement of the modules and the environmentDisplay: Overview table of the most important electrical parametersLCD display with background lightingPC interface (USB) optically isolatedIntegrated WiFi interfaceCustom management of the internal module databaseAuto power offHelp menu on the displayPV-ISOTESTDC VOLTAGE 3.0 - 1,500 V DCAC VOLTAGE 3.0 - 1000 V ACContinuity test (RPE): 0.00 ÷ 9.99; 10.0 ÷ 99.9; 100 ÷ 1.999 ΩRISO timer mode 250 V/500 V: 0.01 ÷ 9.9 MΩRISO Timer Mode 500 V/1,500 V: 10.0 ÷ 99.9 MΩRISO dual mode 250 V/500 V: 0.01 ÷ 9.99; 10.0 ÷ 19.9; 20 ÷ 100 MΩRISO dual mode 500 V/1,500 V: 0.01 ÷ 9.99; 10.0 ÷ 19.9; 20 ÷ 100 MΩDisplay: 128 x 128 pxl LCD with background lightingMemory: For max. 999 testsPower supply: 6 x 1.5 V batteries type AAAuto power off: After approx. 5 min.PC connection: Optical/USBDimensions (LxWxH): 235x165x mmWeight: 1200 g

Scope of delivery

  • I-V500w 1500V DC characteristic analyzerPV-ISOTEST 1500V DC PV INSTALLATION TESTERSolar-02 data loggerPT300N temperature sensorHT304N Duo reference cellTest lead setAlligator clipsMC3 & MC4 connection adapterProtocol softwareUSB connection cableManualISO9000 Calibration protocols2x robust protective case VA507
  • Battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)