• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments SOLAR I-VE PV multimeter Digital Data logger, Environmental reading mode CAT II 1000 V, CAT III 300 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,195.00 / piece)
€ 5,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOLAR I-VECharacteristic analysator for PV modules/strings & 1-PHASE PV systems

  • CAT II 1000 V, CAT III 300 V
  • LCD with background lighting, 128 x 128 pixels
  • 256 Kbytes, storable curves

Technical specifications

  • Solar radiation: 1.0 mV - 100.0 mV
Voltage reading range DC (min.)

15.0 V

Product type

PV multimeter

Voltage DC reading range (max.)

1499.9 V

V AC reading range (min.)

50 V

V AC reading range (max.)

265.0 V

Amperage reading range DC (min.)

50 mA

A DC reading range (max.)

1100 A

A AC reading range (min.)

10 mA

Amperage reading range AC (max.)

1200 A

Temperature

-20 to +100 °C

Basic accuracy

0.5 %

Power supply (details)

6 x AA batteries

Height

235 mm

Width

165 mm

Length

75 mm

Weight

1400 g

Manufacturer's standards (no certificate)

Reading category

CAT II 1000 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

SOLAR I-VE

Display

Digital

Dim

(L x W x H) 75 x 165 x 235 mm

Features

Data logger

Environmental reading mode

Interfaces

USB

Wi-Fi

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1930359 HT Instruments SOLAR I-VE PV multimeter Digital Data logger, Environmental reading mode CAT II 1000 V, CAT III 300 V

User & Safety Instructions

User & Safety Instructions 1930359 HT Instruments SOLAR I-VE PV multimeter Digital Data logger, Environmental reading mode CAT II 1000 V, CAT III 300 V

Information

Information 1930359 HT Instruments SOLAR I-VE PV multimeter Digital Data logger, Environmental reading mode CAT II 1000 V, CAT III 300 V

Description

The SOLAR I-ve enables in addition to the performance analysis (AC & DC) of a 1-phase PV system also the determination of current-voltage-characteristic of photo-voltaic-single module or a module string upto max.1500V and 15 A (see also model I-V 500W).

This text is machine translated.

Features

  • The following values are directly on the screen of the SOLAR I-VE is displayed:
  • Peak capacity Pmax (by STC) and the currently measured performance
  • Short circuit current Isc, idle-run voltage Uoc
  • Current Impp and voltage Umpp
  • Bulk factor FF in %
  • A graphics's representation of the I-U and PWR characteristic curve for OPC and STC
  • The total outcome of testing
  • A voltage measurement into AC & DC
  • Current measurement in AC & DC
  • Power in AC and DC (only 1-phase systems)
  • Degree of efficiency of the inverter
  • Efficiency generator side
  • Temperature and solar radiation in W/m2)

Scope of delivery

  • Device protection case VA 500
  • Duo-Einstrahlungssensor HT 304
  • External Data Logger SOLAR-02
  • Temperature sensor PT300N
  • Inklinometer M 304
  • Four-conductor-Measuring cable KIT GSC 4
  • KITPV-MC3 measuring adapter KIT-MC3
  • KITPV-MC4 measuring adapter KIT-MC4
  • AC current transformer 200 A AC HT4005 K
  • DC current transformer 10 A/100 A AC HT4004N
  • 6 x 1.5 V AA
  • USB-connection cable C 2006
  • Measure value memory for 200 Mess curves
  • CD-ROM with Auswertsoftware TOPVIEW*
  • User manual
  • Calibration protocol ISO 9000.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,203.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)