• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI Cell phone Cable [1x USB 2.0 connector A - 1x USB 2.0 connector C] 1.00 m USB type A, USB C®

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Huawei USB-C Super Charge charging cable AP71 B-Ware (damaged/missing packaging)

  • USB-C data cable
  • Length 1 m
  • Supports Huawei Super Charge
  • This text is machine translated.

Technical specifications

Product type

Cell phone Cable

Factory colour

White

Connector

USB type A

USB C®

Type A

USB 2.0 connector A

Type B

USB 2.0 connector C

No. of A connectors

1 x

No. of B connections

1 x

Type

USB-C™ Charging cable

Cable use

Cell phone

Version

Cable

Cable length

1.00 m

Connector version

straight

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205488 HUAWEI Cell phone Cable [1x USB 2.0 connector A - 1x USB 2.0 connector C] 1.00 m USB type A, USB C®

Description

Scope of delivery

  • Huawei USB-C Super Charge charging cable AP71
  • Fruit-free packaging

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)