• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI CM33 Discounted (damaged/no packaging) In-ear headset Corded (1075100) White Volume control Mobile phone

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

HUAWEI CM33 Discounted (damaged/no packaging) In-ear headset

  • Semi in-ear headset with in-line control
  • Ergonomic design
  • In-line volume control
  • This text is machine translated.

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Volume control

Control type

Android

Transfer type

Corded (1075100)

USB-C®

Power supply

not required

Factory colour

White

Weight

13 g

Type

Discounted (packaging damaged or missing)

Call management

Yes

Headphones model

CM33

Suitable for

Smartphone

Compatible

Universal

Earphone type

In-ear

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205487 HUAWEI CM33 Discounted (damaged/no packaging) In-ear headset Corded (1075100) White Volume control Mobile phone

Description

Scope of delivery

  • Huawei USB-C™ in-ear stereo headset CM33
  • Fruit-free packaging

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

More interesting products

(*All information is plus legal VAT)