• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell Button cell CR 2025 3 V 6 pc(s) 140 mAh Lithium CR2025

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell CR 2025, 6

  • High energy density
  • Low self-discharge
  • Shelf life up to 7 years

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

140 mAh

Height

2.5 mm

(Ø)

20 mm

Temperature range

-20 to +60 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

6 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1541507 HyCell Button cell CR 2025 3 V 6 pc(s) 140 mAh Lithium CR2025

Security datasheet

Security datasheet 1541507 HyCell Button cell CR 2025 3 V 6 pc(s) 140 mAh Lithium CR2025

Description

These lithium coin cell is used in the photo, calculators and watches.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)