• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell Button cell CR 2032 3 V 2 pc(s) 200 mAh Lithium CR 2032

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

266 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.49 / piece)
€ 2.99
-17 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell CR 2032, 2

  • High energy density
  • Low self-discharge
  • Shelf life up to 7 years

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

200 mAh

Height

3.2 mm

(Ø)

20 mm

Temperature range

-20 to +60 °C

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

2 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1305479 HyCell Button cell CR 2032 3 V 2 pc(s) 200 mAh Lithium CR 2032

Security datasheet

Security datasheet 1305479 HyCell Button cell CR 2032 3 V 2 pc(s) 200 mAh Lithium CR 2032

Description

These lithium coin cell is used in the photo, calculators and watches.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)