• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell Button cell CR 2430 3 V 2 pc(s) 300 mAh Lithium CR 2430

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

132 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell CR 2430, 2

  • High energy density
  • Low self-discharge
  • Shelf life up to 7 years

Technical specifications

Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

300 mAh

Height

3 mm

(Ø)

24.5 mm

Temperature range

-20 to +60 °C

Alternative battery types

BR2430

DL2430

ECR2430

KCR2430

KL2430

KECR2430

LM2430

5011LC

L20

L-F1/2W

Content

2 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1305480 HyCell Button cell CR 2430 3 V 2 pc(s) 300 mAh Lithium CR 2430

Security datasheet

Security datasheet 1305480 HyCell Button cell CR 2430 3 V 2 pc(s) 300 mAh Lithium CR 2430

Description

These lithium coin cell is used in the photo, calculators and watches.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)