• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hylomar M Universal sealing Factory colour Blue WHY.M.T80 80 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 162.38)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal sealing M

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Universal sealing

Adhesive features

Weatherproof

Suitable for

Motor construction and maintenance

Heat resistance

-50 to + 250 °C

Factory colour

Blue

Content

80 ml

Documents & Downloads

Datasheet

Datasheet 888633 Hylomar M Universal sealing Factory colour Blue WHY.M.T80 80 ml

Security datasheet

Security datasheet 888633 Hylomar M Universal sealing Factory colour Blue WHY.M.T80 80 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

Description

Continuous plastic sealing connection and ausfugmasse with excellent thermal and chemical resistance. Resistant to a wide range of liquids for the vehicle and other industries. For most of the machined surfaces and metallic compounds. Hylomar can also be used as a sealing layer or sealant.

This text is machine translated.

Features

  • Resistance to oil, petrol, fat, water, and much more.
  • Excellent adhesion behavior on sealing surfaces.
  • Universal applicability for different seals
  • Fast operational readiness
  • Continuous plasticity
  • Easy Disassembly
  • Corrosion resistance
  • Economy in consumption
  • Unlimited shelf life at room temperature.

Hints

Make sure that the surfaces are clean and dry before the order. Apply a layer evenly on both surfaces. Wait until the solvent evaporated (approximately 10 minutes). Add the surfaces together and screw it into place. After a few minutes after.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)