• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Cloud Alpha Wireless Over-ear headset Wireless (1075099) Stereo Black/red Gaming

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Cloud Alpha Wireless Over-ear headset

  • Battery runtime of over 300 hours
  • DTS Headphone: X Spatial Audio
  • HyperX double chamber membrane system
  • PC compatible
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Audio channels

Stereo

Transfer type

Wireless (1075099)

USB

Frequency range

10 - 21000 Hz

Impedance

62 Ω

Sound pressure

103 dB

20 m

Power supply

Rechargeable batteries (included)

Max. battery life

300 h

Factory colour

Black/red

Weight

322 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Sensitivity (microphone)

-15 dB

Cable length

0.5 m

Suitable for

PC

Width

250 mm

Height

150 mm

Depth

250 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

Screen size diagonal (inches)

0 inch

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2334881 HyperX Cloud Alpha Wireless Over-ear headset Wireless (1075099) Stereo Black/red Gaming

Description

Benefit from a rich 300 hours of battery life and play for over a week without the battery running low. Manage multiple gaming campaigns without charging and enjoy every minute comfortably with the soft HyperX-Memory foam from Cloud Alpha wireless and the breathable synthetic leather ear cushions. HyperX Dual chamber drivers produce incredibly clear audio as the Dual Chamber system separates the mid and high tones from the bass. Combined with DTS® Headphone:X®** Spatial Audio, which offers precise sound localization and impressive surround sound, you can immerse yourself in your favorite fantasy game worlds or focus on your competition. Check battery life, tune the equalizer, and access other customization options through the easy-to-use HyperX NGENUITY software.

This text is machine translated.

Scope of delivery

  • Wireless gaming headset
  • USB wireless adapter
  • USB charging cable
  • Removable microphone
  • Pop protection
  • User manual.

More interesting products

(*All information is plus legal VAT)