• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Cloud Stinger 2 Core PS Over-ear headset Corded (1075100) Stereo Black Gaming

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Cloud Stinger 2 Core PS Over-ear headset

  • Comfortable light-weight
  • Precise, crystal-clear gaming sound
  • Improved gaming chat experience
  • Easy-access audio controls
  • Compatibility: PlayStation

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Audio channels

Stereo

Transfer type

Corded (1075100)

USB

Frequency range

10 - 25000 Hz

Impedance

32 Ω

Sound pressure

95 dB

Factory colour

Black

Weight

275 g

Sensitivity (microphone)

-40.5 dB

Cable length

1.3 m

Suitable for

PS3

PS4

PS5

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333635 HyperX Cloud Stinger 2 Core PS Over-ear headset Corded (1075100) Stereo Black Gaming

User & Safety Instructions

User & Safety Instructions 2333635 HyperX Cloud Stinger 2 Core PS Over-ear headset Corded (1075100) Stereo Black Gaming

Description

The HyperX cloud stinger™ 2 core is the indispensable entry level headset for PlayStation at an affordable price. The Cloud Stinger 2 Core offers great sound, comfort and user-friendliness – all that WAS PlayStation gamers expect from a gaming headset. With the audio controls directly on the headset and a tiltable, fold-out microphone, you don't have to interrupt your game and fight through the menus just to change the volume or mute it. Adjustable slider and soft ear pads provide comfort for long gaming sessions and the flexible microphone can be exactly positioned as you wish. With a closed-ear design and directional 40 mm drivers with enhanced bass, you can focus on your game.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)