• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Clutch Gladiate Xbox Gamepad PC, Xbox One, Xbox One S, Xbox Series S, Xbox Series X Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Clutch Gladiate Xbox N/A

  • Officially licensed by Xbox
  • Two trigger locks
  • Programmable keys
  • Dual Rumble-motors

Technical specifications

  • Cable USB-C to USB A
  • Cable length: 2,95 m
  • Dim. (W x H x D) 155 x 65 x 111 mm
Product type

Gamepad

Compatible with

PC

Xbox One

Xbox One S

Xbox Series S

Xbox Series X

Interfaces

USB type A

Transfer type

Corded

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333784 HyperX Clutch Gladiate Xbox Gamepad PC, Xbox One, Xbox One S, Xbox Series S, Xbox Series X Black

User & Safety Instructions

User & Safety Instructions 2333784 HyperX Clutch Gladiate Xbox Gamepad PC, Xbox One, Xbox One S, Xbox Series S, Xbox Series X Black

Description

The HyperX clutch gladiate was developed for Xbox players, which want a controller, which maximizes your performance. This officially licensed wired Xbox controller has two trigger locks and switchable buttons on the back. With this, the control can be optimized and adapted to the different playing ways of the gamers. Two powerful Rumble-motors provide for an immersive and intuitive force-feedback instructions. Thanks to the structured handles, the Clutch Gladiate controller fits comfortably and securely in the hand. It possesses a 3.5-mm stereo jack connection for the easy connection of a cabled headset.
The HyperX clutch gladiate is fully compatible with Xbox One, Xbox Series X|S consoles and PC.

This text is machine translated.

What kind of Gamepads are you looking for?