• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming F310 Controller Gamepad PC Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Gaming F310 Controller N/A

  • Cabled game-pad
  • Extra long cable of 1.8 m

Technical specifications

Product type

Gamepad

Compatible with

PC

Interfaces

USB

Transfer type

Corded

Factory colour

Blue

Keyboard layout

None (PC-controlled)

Weight

295 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 519586 Logitech Gaming F310 Controller Gamepad PC Blue

Description

From sports to shooter games and everything in-between – the Logitech® game pad F310 supports a huge range of games and converts your PC in a gaming console. You also do not need to avoid the games without the game-pad support: With the Profiler software you can set your game pad in such a way that it replaces the input from keyboard and mouse. * Thanks to the classical design you can concentrate immediately on the game without taking the time to get used to it. The freely moving D-pad reacts optimally to fast changes in direction. In order that you can play for as long as you want, the rubberised gripping surfaces provide for an especially comfortable gaming experience.

Unique compatibility
For game hits and classic
Games consoles ports with the imaginary controller control or take a relaxed position while playing games on your PC. The F310 supports the most commonly used input standards XInput/direct input and thus provides for easy setup and use while playing your favorite games.
STEAM BIG PICTURE
Play on your TV
Paire the F310 with big picture, in order to comfortably from the sofa steam to use to surf the Internet, games to play, and much more. Take your entire steam game library with in the living room, snap your F310, feudal' you back and enjoy.
A familiar, console-LIKE button layout
Ready for use immediately thanks to pick up and play
Your instincts will guide you through the familiar button layout. You are in no time to play. The F310 was designed for a console-like control of traditional design developed further and fits as if casted.
Freely movable D-PAD WITH 4 switches
Freely movable D-pad with 4 switches
Standard D-pads are located on a single point of rotation and make the control inaccurate. The D-pad glides across four individual switch and enables a responsive, tactile behavior of the buttons.
Works with ANDROID-televisions
Our Game Controller harmonize perfectly with the Android™-tvs from Sony. When switching the controller in the XID mode, the game consoles are rejected layout functional fully. Thanks to the soft curved rubber grip is the controller even during long gaming sessions comfortably in the hand. Standard controls for Android TV via the Logitech logo button on the gamepad and over the back button of the controller and enable the convenient control of Android televisions.
Easy to set up and operate
Unique fitting
Other The standard commands or adjust the F310 using the Logitech profiler software for unsupported games. The buttons and controls are fully programmable and can even emulate keyboard and mouse commands.
Comfortable grip surfaces
Comfortable for the hands
Thanks to the soft curved rubber grip is the controller even during long gaming sessions comfortably in the hand.

This text is machine translated.

Features

  • Programmable key assignment
  • Comfortable grip laugh
  • Also compatible with Android-TV devices.
  • Convenient button layout
  • Freely movable D-pad with 4 switches.

System requirements

  • Windows ® 8, Windows 7 or Windows Vista ®
  • Internet connection to download the optional software

What kind of Gamepads are you looking for?

More interesting products

(*All information is plus legal VAT)