• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PowerA NSGP0523-01 Controller Nintendo Switch Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PowerA NSGP0523-01 N/A

  • • Hall-effect modules: Non-contact magnetic sensors in the thumb sticks provide a smoother feel to the professional level and help with precision and durability
  • • Advanced Play Buttons: Use programmable advanced game functions keys to give your opponents a lead - without having to configure system settings
  • • C button: Easy activation of funny GameChat functions
  • • Built-in audio controls: Use the audio button on the back of the controller to quickly adjust the volume of your headset, mute your microphone, and change the EQ mode for a more intense gaming experience. EQ modes: Standard, bass boost, immersive.
  • • Wired control: No batteries! No problem. The Nintendo Switch 2 wired PowerA Advantage controller features a detachable 3-meter USB-C® cable that lets you play for hours at your favorite place in your room
  • • Light and pleasant: Play for hours with a controller that feels great in your hands thanks to state-of-the-art ergonomics and premium materials
  • • Extensive features: Additional features include embedded slide rings for smooth thumb stick control and a 3.5 mm stereo audio jack for connecting your favorite headset
  • • Officially licensed: PowerA products have Nintendo's strict testing and evaluation rate

Technical specifications

  • Dimensions: 6.1 cm x 10.6 cm x 15 cm
  • Weight 130 g
  • Connectivity: Wired USB
  • Platform Nintendo switch 2
Product type

Controller

Compatible with

Nintendo Switch

Interfaces

USB C®

Transfer type

USB

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459069 PowerA NSGP0523-01 Controller Nintendo Switch Black

Description

The Nintendo-licensed, wired PowerA Advantage controller for the Nintendo Switch 2 system combines beauty and performance. Enjoy great gaming functions like hall-effect modules in the thumb sticks, 2 programmable buttons for extended gaming functions, a C-button for quick access to amusing GameChat functions, a 3.5-mm stereo connection with integrated audio control and a pair of embedded sliding rings. Supplied with a 3 meter USB-C cable.

This text is machine translated.

What kind of Gamepads are you looking for?

More interesting products

(*All information is plus legal VAT)