• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power A Lumectra - "Galactic Vortex" Controller Nintendo Switch, Nintendo Switch Lite, Nintendo Switch OLED Black

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power A Lumectra - "Galactic Vortex" N/A

  • Ghost RGB LED Lighting - The controller reveals a hidden galaxy design when RGB LED lighting is activated and has five unique lighting modes that bring stars and planets to life
  • Advanced gaming keys – Get an advantage over the competition with two assignable buttons, which you can program spontaneously in the middle of the game – no system settings for configuring
  • Rechargeable battery – Up to 15 hours of battery life with a single charge. Includes extra long 3 m USB-C® cable for charging the internal battery*
  • Wireless freedom – play wirelessly on Nintendo switch – OLED model, Nintendo switch and Nintendo SWITCH LITE
  • Immersive motion control – Immerse yourself in your games with fluid, responsive motion control that provides an intuitive way to target, steer, fly, and more
  • Ergonomic design – Familiar and comfortable layout with structured grip on the rear side of the controller and structured analogue sticks
  • Officially licensed - for Nintendo switch, Nintendo switch OLED model and Nintendo switch Lite

Technical specifications

Product type

Controller

Compatible with

Nintendo Switch

Nintendo Switch Lite

Nintendo Switch OLED

Interfaces

Bluetooth

USB C®

Transfer type

Bluetooth®

USB

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411024 Power A Lumectra - "Galactic Vortex" Controller Nintendo Switch, Nintendo Switch Lite, Nintendo Switch OLED Black

Description

Bring light into your game with the PowerA Enhanced Wireless Controller for Nintendo switch. Activate the Ghost RGB LEDs and reveal a breathtaking galaxy design with five illumination modes.

This text is machine translated.

Scope of delivery

  • Controller
  • 3 m USB-C cable

Hints

Can be used when Nintendo switch is docked or handheld mode. Supports HD Rumble, IR or Amiibo NFC.
*Estimated battery life depends on several factors.

What kind of Gamepads are you looking for?

More interesting products

(*All information is plus legal VAT)