• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turtle Beach Recon Gamepad PC, Xbox One, Xbox Series X Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Turtle Beach Recon N/A

  • The "Recon" controller combines game-critical sound innovations with promising operation
  • Turtle Beach audio benefit: Simply connect any headset with a 3.5mm plug and enjoy the proven audio benefits of turtle Beach, including EQ presets, game and chat mixers, microphone monitoring, noise suppression and more
  • Superhuman Hearing Sound Setting: Whether you are making creeping steps or reloading an enemy weapon, you'll hear everything and stay in the audio advantage
  • Ergonomic, cooling grip: No more tired sweaty hands during long gaming sessions thanks to rubberized surface with micro-cooling and comfortable shape
  • Pro-AIM™ focus mode: Pro-AIM™ allows you to adjust the sensitivity of the mini-stick for higher accuracy to a great distance with one of the two customizable buttons on the back
  • 2 customizable quick action buttons: Customize your gaming experience with two customizable buttons on up to 4 different profiles to choose from
  • This text is machine translated.

Technical specifications

Product type

Gamepad

Compatible with

PC

Xbox One

Xbox Series X

Interfaces

Headphone jack (3.5 mm)

USB C®

Transfer type

Corded

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499059 Turtle Beach Recon Gamepad PC, Xbox One, Xbox Series X Black

Description

Scope of delivery

  • turtle Beach® Recon™ Controller
  • 3 m USB cable (USB-C™ on USB-A)
  • Quick start guide
  • Turtle Beach sticker

System requirements

  • USB-A port for console or PC

What kind of Gamepads are you looking for?