• Ghost RGB LED lighting: Bring your controller to life with the new, innovative Ghost RGB lighting technology. Thousands of color combinations and 5 fun lighting modes
• Hall-effect modules: Non-contact magnetic sensors in the thumb sticks provide a fluid feel at professional level and contribute to precision and longevity
• Advanced gaming buttons: Use the programmable advanced game keys to give your opponents a lead - without having to configure system settings
• C button: Easy activation of funny GameChat functions
• Built-in audio controls: Use the audio button on the back of the controller to quickly adjust the volume of your headset, mute your microphone, and change the EQ mode for a more intense gaming experience. EQ modes: Standard, bass boost, immersive.
• Wired control: No batteries! No problem. The Nintendo Switch 2 wired PowerA Advantage controller features a detachable 3-meter USB-C® cable, giving you plenty of room to get to your favorite room and play for hours
• Light and pleasant: Play for hours with a controller that feels great in your hands thanks to state-of-the-art ergonomics and premium materials
• Fully packed with features: Additional features include embedded slide rings for smooth control of thumb sticks and a 3.5 mm stereo audio jack for connecting your favorite headset
• Officially licensed: PowerA products have undergone rigorous testing and evaluation processes by Nintendo to ensure compatibility with the Nintendo switch 2 system.
Technical specifications
Platform:Nintendo switch 2, Nintendo switch, Nintendo switch – OLED model
Parent ID: NSW2 Lumectra AdvWired Controller
Connectivity: Wired USB
Product type
Controller
Factory colour
Multi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459258 PowerA NSGP0524-01 Controller Multi-colour
Description
The Nintendo Switch 2 Wired PowerA Advantage Controller with Lumectra brings your controller to life with the new Ghost RGB lighting technology. This full-area illumination technology is hidden behind a classically white front plate in the switched-off state. When turned on, thousands of color combinations and 5 lighting modes bring your gaming to the next level. Also with hall-effect modules in the thumb sticks. The built-in C button gives you access to GameChat functions. 2 programmable buttons plus other functions.
This text is machine translated.
Description
The Nintendo Switch 2 Wired PowerA Advantage Controller with Lumectra brings your controller to life with the new Ghost RGB lighting technology. This full-area illumination technology is hidden behind a classically white front plate in the switched-off state. When turned on, thousands of color combinations and 5 lighting modes bring your gaming to the next level. Also with hall-effect modules in the thumb sticks. The built-in C button gives you access to GameChat functions. 2 programmable buttons plus other functions.