• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Gamepad SNES Design Gamepad Raspberry Pi®, Universal Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it Gamepad SNES Design N/A

  • Buttons: One control pad, one start as well as select button, 6 fire buttons
  • Compatible with RetroPi/Recalbox
  • Compatible with PC
  • In the classic SNES design
  • No need to install drivers
  • Cable length approx. 1.75 m

Technical specifications

  • Gamepad with USB connection
  • Compatible with Raspberry PI and PC
Product type

Gamepad

Compatible with

Raspberry Pi®

Universal

Interfaces

USB

Transfer type

Corded

Factory colour

Grey

No. of keys (details)

8

Dim

(W x H x D) 140 x 15 x 60 mm

Depth

60 mm

Height

15 mm

Width

140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954771 Joy-it Gamepad SNES Design Gamepad Raspberry Pi®, Universal Grey

User & Safety Instructions

User & Safety Instructions 1954771 Joy-it Gamepad SNES Design Gamepad Raspberry Pi®, Universal Grey

Description

This USB 2.0 gamepad is held in the classic design of the SNES console and is compatible with the Raspberry PI (all models) and PC´s.
It is especially true to play old classical games, Nintento, Amiga, Atari, C64 and many other console games in the style of the 80er and 90er.

This text is machine translated.

Scope of delivery

  • Gamepad

What kind of Gamepads are you looking for?

More interesting products

(*All information is plus legal VAT)