• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT 737 iOS, Android Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trust GXT 737 N/A

  • Analog / Digital Joystick iOS, Android Setting button, Select button, Back button, Menu button, D pad
  • Wireless USB Bluetooth version: 5.0
  • Black acrylonitrile butadiene styrene (ABS)

Technical specifications

Compatible with

iOS

Android

Interfaces

USB

Transfer type

Wireless

Factory colour

Black

Dim

(W x H x D) 222 x 110 x 41 mm

Bluetooth

5.0

Depth

41 mm

Height

110 mm

Width

222 mm

No. of keys

20 Buttons

Material (details)

Acrylonitrile butadiene styrene (ABS)

Power supply via

Rechargeable battery

Weight

239 g

Number of joysticks

2

Rechargeable battery

yes

Shoulder buttons

yes

Programmable buttons

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818448 Trust GXT 737 iOS, Android Black

Description


Anywhere and everywhere
No matter where it takes you - with the Rovix your gaming experience is always with you. This wireless controller enables you mobile and cloud gaming wherever you are via Bluetooth 5.0 on your iPhone or Android mobile phone.

Extremely versatile
Mobile, Cloud and PC – this controller has it. Play any controller-enabled iOS or Android game right on your smartphone, cloud gaming your PlayStation and Xbox favorites, or streaming your PC games wherever you go.* If that is not freedom! *Remote Play APP required.

Great handling.
Stop the drift of nitrogen! The Hall-effect joysticks and the pressure-sensitive trigger of the Rovix Bluetooth controller ensure consistently high precision and unerring control in every game.

Keys in abundance
With the 20 buttons of the Rovix, including two programmable rear, you have full control of every game. Firmly in the handle The robust rubberized spring bracket is suitable for mobile phones of all sizes and thus offers full control and universal compatibility.

Marathon gaming on the go
There's no need to worry about running out of juice - the battery of this controller gives you up to 12 hours of continuous play time, anywhere the day takes you!

Protected and individual
The Rovix comes with a hard case cover, two pairs of magnetic front covers and a replaceable D-pad for individual design. There's only one thing left for you to do: Play wherever you want!

This text is machine translated.

What kind of Gamepads are you looking for?

More interesting products

(*All information is plus legal VAT)