• Hall-effect modules: Non-contact magnetic sensors in the thumb sticks provide a smoother feel to the professional level and help with precision and durability
• Advanced Play Buttons: Use programmable advanced game functions keys to give your opponents a lead - without having to configure system settings
• C button: Easy activation of funny GameChat functions
• Built-in audio controls: Use the audio button on the back of the controller to quickly adjust the volume of your headset, mute your microphone, and change the EQ mode for a more intense gaming experience. EQ modes: Standard, bass boost, immersive.
• Wired control: No batteries! No problem. The Nintendo Switch 2 wired PowerA Advantage controller features a detachable 3-meter USB-C® cable that lets you play for hours at your favorite place in your room
• Light and pleasant: Play for hours with a controller that feels great in your hands thanks to state-of-the-art ergonomics and premium materials
• Extensive features: Additional features include embedded slide rings for smooth thumb stick control and a 3.5 mm stereo audio jack for connecting your favorite headset
• Officially licensed: PowerA products have undergone rigorous testing and evaluation processes by Nintendo to ensure compatibility with the Nintendo switch 2 system
Technical specifications
Connectivity: Wired USB
Dimensions: 6.1 cm x 10.6 cm x 15 cm (2.4 in x 4.1 in x 5.9 in
Weight 130 g
Product type
Controller
Compatible with
Nintendo Switch
Interfaces
USB C®
Headphone jack (3.5 mm)
Transfer type
USB
Corded
Factory colour
Multi-colour
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459388 PowerA NSGP0526-01 Controller Nintendo Switch Multi-colour
Description
The Nintendo-licensed, wired PowerA Advantage controller for the Nintendo Switch 2 system combines beauty and performance. Enjoy great gaming functions like hall-effect modules in the thumb sticks, 2 programmable buttons for extended gaming functions, a C-button for quick access to amusing GameChat functions, a 3.5-mm stereo connection with integrated audio control and a pair of embedded sliding rings. Supplied with a 3 meter USB-C cable.
This text is machine translated.
Description
The Nintendo-licensed, wired PowerA Advantage controller for the Nintendo Switch 2 system combines beauty and performance. Enjoy great gaming functions like hall-effect modules in the thumb sticks, 2 programmable buttons for extended gaming functions, a C-button for quick access to amusing GameChat functions, a 3.5-mm stereo connection with integrated audio control and a pair of embedded sliding rings. Supplied with a 3 meter USB-C cable.