Take control with an enhanced two-color design, which combines an iconic, intuitive layout with improved sticks and a redesigned light bar
The DualSense wireless controller has many functions of DUALSHOCK 4, as a new edition for a new generation of games
Built-in battery, recharge and play now via USB Type-C®
Integrated loudspeaker, experience selected games in a completely new dimension with still more original sound effects, which come directly from the controller
Motion sensor, the integrated accelerometer and the gyroscope provide an intuitive movement control in supported games
Haptic feedback
Adaptive trigger buttons
Technical specifications
Product type
Controller
Compatible with
PlayStation 5
Interfaces
USB C®
Transfer type
Wireless
Factory colour
Black
Keyboard layout
None (PC-controlled)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Compatible with
Product type
Sony DualSense™ Wireless Controller PlayStation 5 Black
User & Safety Instructions 2386057 Sony DualSense™ Wireless Controller PlayStation 5 Black
Description
Sharpen your senses Discover an even more intense and immersive gaming experience that brings the ACTION to life in your hands. The DualSense™ wireless controller offers immersive haptic feedback, dynamic adaptive trigger and an integrated microphone - all in an iconic, comfortable design. Bring gaming worlds to life.
Haptic feedback Thanks to the double drives, which replace the conventional Rumble-motors, you feel directly haptic feedback of your actions in the game. In your hands, these dynamic vibrations simulate a variety of sensations, from environments to the recoil of various weapons.
Adaptive trigger Experience the different levels of power and excitement as you interact with your equipment and environment in the game. From tightening an increasingly tight bow chord to applying the brakes on a fast-paced car, you feel physically connected to your actions on the screen. Find your style, share your passion.
Integrated microphone and headset port Chat online with friends by speaking directly into the built-in microphone or by connecting a headset to the 3.5 mm port. Activate and deactivate the voice recording easily and immediately with its own mute button.
Create button Record your particularly epic gaming moments and share them with the Create button. The Create button is based on the success of the path-breaking SHARE button and offers players new possibilities of creating gaming content and transferring their adventures live to the whole world. A gaming cult object in your hands.
Tested comfort Take control with an enhanced two-color design, which combines an iconic, intuitive layout with improved sticks and a redesigned light bar.
Familiar functions The DualSense™ wireless controller adapts many of the features of the DUALSHOCK®4 for a new generation of games.
Built-in battery The battery can be charged via USB Type-C®.
Integrated speaker Experience selected games with optimized HiFi sound effects directly from your controller in a completely new dimension.
Motion sensor The integrated accelerometer and gyro offer intuitive motion control in supported games.
This text is machine translated.
Scope of delivery
Sony DualSense wireless controller
User manual
Hints
Legal disclaimers
In comparison with DUALSHOCK®4 wireless controller.
Available when the feature is supported by the game.
Internet connection and account required for PlayStation™Network. Account holders must be at least 7 years of age and children under 18 require the consent of a legal guardian. The full terms of use apply: playstation.com/PSNTerms.
Cable not included. If you want to connect or charge the controller, use the USB cable that came with the PS5™ console.
Always update the PS3 system software and the wireless controller device software to the latest version.
Description
Sharpen your senses Discover an even more intense and immersive gaming experience that brings the ACTION to life in your hands. The DualSense™ wireless controller offers immersive haptic feedback, dynamic adaptive trigger and an integrated microphone - all in an iconic, comfortable design. Bring gaming worlds to life.
Haptic feedback Thanks to the double drives, which replace the conventional Rumble-motors, you feel directly haptic feedback of your actions in the game. In your hands, these dynamic vibrations simulate a variety of sensations, from environments to the recoil of various weapons.
Adaptive trigger Experience the different levels of power and excitement as you interact with your equipment and environment in the game. From tightening an increasingly tight bow chord to applying the brakes on a fast-paced car, you feel physically connected to your actions on the screen. Find your style, share your passion.
Integrated microphone and headset port Chat online with friends by speaking directly into the built-in microphone or by connecting a headset to the 3.5 mm port. Activate and deactivate the voice recording easily and immediately with its own mute button.
Create button Record your particularly epic gaming moments and share them with the Create button. The Create button is based on the success of the path-breaking SHARE button and offers players new possibilities of creating gaming content and transferring their adventures live to the whole world. A gaming cult object in your hands.
Tested comfort Take control with an enhanced two-color design, which combines an iconic, intuitive layout with improved sticks and a redesigned light bar.
Familiar functions The DualSense™ wireless controller adapts many of the features of the DUALSHOCK®4 for a new generation of games.
Built-in battery The battery can be charged via USB Type-C®.
Integrated speaker Experience selected games with optimized HiFi sound effects directly from your controller in a completely new dimension.
Motion sensor The integrated accelerometer and gyro offer intuitive motion control in supported games.
This text is machine translated.
Scope of delivery
Sony DualSense wireless controller
User manual
Hints
Legal disclaimers
In comparison with DUALSHOCK®4 wireless controller.
Available when the feature is supported by the game.
Internet connection and account required for PlayStation™Network. Account holders must be at least 7 years of age and children under 18 require the consent of a legal guardian. The full terms of use apply: playstation.com/PSNTerms.
Cable not included. If you want to connect or charge the controller, use the USB cable that came with the PS5™ console.
Always update the PS3 system software and the wireless controller device software to the latest version.