• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Pulsefire Mat XL Mouse pad Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Pulsefire Mat – Gaming Mouse Pad (XL)

  • Flat edge processing against fraying
  • Durable surface, especially tuned to precision
  • Comfort and stability
  • Available in many sizes

Technical specifications

Product type

Mouse pad

Width

900 mm

Height

3 mm

Depth

420 mm

Factory colour

Black

Dim

(W x H x D) 900 x 3 x 420 mm

Content

1 pc(s)

Wireless charging

No

Material

Fabric

Rubber

Screen size diagonal (inches)

0 inch

Suitable for (input devices)

Right-handers

Weight

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2336061 HyperX Pulsefire Mat XL Mouse pad Black

User & Safety Instructions

User & Safety Instructions 2336061 HyperX Pulsefire Mat XL Mouse pad Black

Description

The HyperX Pulsefire mat gaming mouse pad is sturdy and enables precise mouse tracking with specially optimized surface and seamless edge processing. With non-slip rubber base and comfortable padding, it offers even better and more comfortable gaming experience. The smooth surface enables smooth gliding of the mouse and can be easily rolled up for transport and stowed compactly. Pulsefire Mat is available in many different sizes for all gaming styles and space conditions.
The seamless edge processing is resistant to wear and tear.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)