
Highlights & Details
i-tec 7-port USB-C/USB-A charging metal HUB
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 7
- 5000 Mbit/s
- Grey
Technical specifications
- Number of connections: 7
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 7
- USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
- Width 157 mm
- Depth: 30 mm
- Height: 21 mm
- Weight: 90 g
- Product color: Grey
- Data transfer rate 5000 Mbit/s.
- LED indicators: Yes
- Plug & Play: Yes
- Cable length 0.3 m.
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android, ChromeOS, iPadOS
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Cable length
0.3 m
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Grey
- Width
157 mm
- Height
21 mm
- Depth
30 mm
- Weight
90 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290728 i-tec C31HUBMETAL703 USB hub 7 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Grey I-TEC USB-C Charging Met
User & Safety Instructions
User & Safety Instructions 3290728 i-tec C31HUBMETAL703 USB hub 7 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Grey I-TEC USB-C Charging Met
Description
With this hub you get 7 additional USB 3.0-connections (up to 5 Gbit/s). Connect an external keyboard and mouse, transfer data or films from a USB flash drive with up to 5 Gbit/s or charge your mobile devices with up to 7.5 W.
No drivers need to be installed for the hub. Simply connect with the USB-C cable and you can use it immediately. The hub possesses an integrated surge protection for your computer in case of short-circuits at the peripheral devices. Thanks to its compact size and light weight you can always carry it along in your pocket – the metal surface protects the hub against damages and scratches.
The hub supports charging via an external USB-C adapter up to 15 W (5 V, 3 A)*.
* Adapters not included.
This text is machine translated.
Features
- USB-A/USB-C charging HUB for up to 7 devices
- Compatible with all laptops or tablets with USB-C, USB 4 or Thunderbolt ports
- Metal housing offers maximum durability and protection
- Thanks to its small size the HUB can be carried easily in the bag
- 7x USB 3.0 ports offer the possibility of connecting different peripheral devices as well as a fast HDD/SSD or a flash drive for a fast data transfer
- Charging speed up to 7.5 W per connection
- Additional USB-C port for charging HUB connections with up to 15 W power (adapter not included in delivery)
- HUB supports all current operating systems (Windows, MacOS, Linux, Android, Chrome OS, iPadO
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































