• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icarsoft BMM V4.0 OBD II diagnostics tool BMM V4.0 Compatible with: BMW, MINI, Rolls-Royce

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icarsoft BMM V4.0 Universal diagnostic device for BMW / MINI / Rolls-Royce vehicles

  • Pre-installed diagnostic software for BMW / MINI / Rolls-Royce
  • Two additional brands of vehicles can be downloaded free
  • Fast AutoVIN vehicle detection
  • Bi-directional control / active tests
  • Wi-Fi updates with lifetime free updates
  • Multi-lingual user interface including German
  • Large 5-inch LCD touch screen
  • Professional diagnostics and service functions

Technical specifications

Product type

OBD II diagnostics tool

Weight

380 g

Width

200 mm

Height

116 mm

Length

30.2 mm

Power supply

3.7

Compatible with

BMW

MINI

Rolls-Royce

Documents & Downloads

Datasheet

Datasheet 3803264 Icarsoft BMM V4.0 OBD II diagnostics tool BMM V4.0 Compatible with: BMW, MINI, Rolls-Royce

Datasheet 3803264 Icarsoft BMM V4.0 OBD II diagnostics tool BMM V4.0 Compatible with: BMW, MINI, Rolls-Royce

User & Safety Instructions

User & Safety Instructions 3803264 Icarsoft BMM V4.0 OBD II diagnostics tool BMM V4.0 Compatible with: BMW, MINI, Rolls-Royce

Description

The Icarsoft BMM V4.0 is the latest professional vehicle diagnostic device for BMW, MINI and Rolls-Royce vehicles developed by Icarsoft Technology Inc.
The device is already delivered with the corresponding diagnostic software for BMW / MINI / Rolls-Royce. In addition, two further brands of cars can be downloaded free-of-charge.
The BMM V4.0 enables comprehensive diagnostics of almost all supported vehicle systems. In addition to classic systems such as engine, ABS, airbag and transmission, the device supports numerous advanced diagnostic and service functions of modern vehicles.
Thanks to high-performance hardware, a large 5-inch touchscreen and Wi-Fi updates, the device is suitable for ambitious private users as well as for professional workshops.

Lifetime free online updates
Unlike many other diagnostic tools, the BMM V4.0 enables life-long free software updates via Wi-Fi. The software is continuously improved and extended to ensure better vehicle compatibility.

Full OBD2 test modes
The device supports all 10 OBD2 test modes for vehicles with OBDII/EOBD-/OBD-/OBD-/KOBD-/CAN-/CAN-FD standards starting from the year of manufacture 1996, including read and delete error codes, I/M readiness, live data, freeze frame data, vehicle information, O2-sensor test, on-board monitoring as well as EVAP-system test.

Advanced bi-directional control
The BMM V4.0 supports active tests on many available control units. The bi-directional control allows you to send commands and receive information to perform targeted tests, such as window lift, mirror, door lock or throttle valve tests, in order to locate faults more quickly.

Save and print diagnostic reports
Already tested vehicle systems can be called up, stored, divided and printed quickly. In addition, the device supports a feedback function with individual repair suggestions of professional technicians. Diagnostic reports can be easily printed from a Windows PC for later analysis.

Supported vehicle protocols
ISO9141-2, ISO14230-2, ISO15765, K/L line, flashing code, SAE-J1850 VPW, SAE-J1850 PWM, ISO11898, CAN FD, SAE J2610, GM UART, UART Echo Byte Protocol, Honda Diag-H Protocol, TP2.0 and TP1.6.


General diagnostic functions

Full OBDII/EOBD functions
Battery testing
Read and delete error codes
Read controller information
Display live data
Full ECU diagnostics
Read and delete freeze frame data
Automatic vehicle detection using AutoVIN technology
Bi-directional tests / active tests
ECU coding
Note: The range of functions depends on the vehicle model, year of construction and equipment.


9 important service functions for daily maintenance work

Oil Service Reset: Allows you to reset and recalculate the engine oil service life system after an oil change. In addition, service display, maintenance intervals and service kilometers can be reset.
Electronic throttle control: Relearns the electronic throttle control parameters after resetting or replacing the throttle valve.
EPB Brake Pad Reset: Allows the electric parking brake pistons to be retracted and the brake pads to be reset after replacement.
Steering angle sensor calibration: Re-calibrates the steering angle sensor after repair or replacement of steering components.
DPF regeneration: Supports regeneration of the diesel particle filter, programming of new DPF components and adaptation after changing the computer.
Injector coding: Relearns the injector parameters after replacement or replacement.
ABS Bleeding: Supports ABS bleeding to restore brake performance after service.
TPMS reset: Allows tire pressure sensor IDs to be read out, new sensors to be programmed and sensor test.
Battery Management Service: Allows you to assess the battery charge status, monitor the standby current, register a battery change, and activate the vehicle's sleep mode.


6 extended service functions

Cruise control system: Supports maintenance and adjustment functions for adaptive cruise control systems.
DSC/Stability Service: Supports maintenance functions for DSC systems, such as resetting or deleting relevant adaption and learning values.
Engine Control Service: Supports the maintenance of engine control units including adjustments and consumption calculations.
Transmission Service: Supports maintenance of transmission controllers including adaption values.
Idle speed control: Supports the adjustment of the idle speed.
Resetting the KAFAS system, Calibration: Supports radar and camera calibrations.
And other service functions in the field of "Miscellaneous".


Technical data

Operating system: Android
Processor Quad Core 1.3 GHz
Storage: 32 GB
5" LCD touchscreen with 854 × 480 pixel resolution
Connectivity USB 2.0 / Wi-Fi (2.4 GHz) / OBDII
Operating voltage 9 18 V
Operating current: 500 mA
Battery: 3.7 V / 5000 mAh / 7.4 Wh
Battery life: Approx. 6 hours of continuous operation
USB type-C input 5 V/2 A
Power consumption: 500 mA at standard brightness and activated Wi-Fi
Operating temperature: 0 °C to 50 °C
Storage temperature: -20 °C to 70 °C.
Humidity: 5% - 95% non-condensing
Dimensions 200 × 116 × 30.2 mm
Weight approx.: 380 g

This text is machine translated.

Scope of delivery

  • Icarsoft BMM V4.0 diagnostic device
  • OBDII cable
  • USB cable
  • Transport bag
  • User manual

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)