• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icarsoft CR MAX BT OBD II diagnostics tool CR MAX BT Compatible with: Acura, Alfa Romeo, Audi, BMW, Bugatti, Chevrolet,

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icarsoft CR MAX BT Wireless Bluetooth diagnostic device for 58 leading brands of vehicles

  • Wireless Bluetooth diagnostic device for 58 leading vehicle brands
  • Extended wireless version of the Icarsoft CR MAX
  • Large 7-inch LCD touch-screen with 1024 × 600 pixel resolution
  • 1 GB RAM and 32 GB memory
  • WLAN support, one-key upgrade and one-key feedback
  • Automatic vehicle identification using AutoVIN technology
  • Bi-directional control / active tests
  • CAN FD support for modern vehicle diagnostics
  • V.A.G guide function
  • Over 40 service and reset functions
  • Multilingual user interface: German, English, French, Dutch, Spanish, Czech, Swedish, Russian, Hungarian, Norwegian, Portuguese, Italian, Polish, Danish and Finnish
  • Professional diagnostic, maintenance and service functions

Technical specifications

Product type

OBD II diagnostics tool

Weight

750 g

Width

150 mm

Height

35 mm

Length

240 mm

Power supply

3.7

Compatible with

Acura

Alfa Romeo

Audi

BMW

Bugatti

Chevrolet

Citroen

Dacia

Daewoo

Daihatsu

​Dodge

Fiat

Ford

Honda

​Hummer

Hyundai

Infinity

Isuzu

Jaguar

​Jeep

Kia

Lancia​

Land Rover

Lexus

Mazda

Mercedes Benz

MINI

Mitsubishi

Nissan

Opel

Peugeot

Porsche

Range Rover

Renault

Saab

Seat

Skoda

Smart

Subaru

Suzuki

Toyota

VAG

Vauxhall

Volkswagen

Volvo

Show more

Documents & Downloads

Datasheet

Datasheet 3803097 Icarsoft CR MAX BT OBD II diagnostics tool CR MAX BT Compatible with: Acura, Alfa Romeo, Audi, BMW, Bugatti, Chevrolet,

User & Safety Instructions

User & Safety Instructions 3803097 Icarsoft CR MAX BT OBD II diagnostics tool CR MAX BT Compatible with: Acura, Alfa Romeo, Audi, BMW, Bugatti, Chevrolet,

Description

The Icarsoft CR MAX BT is a professional and high-performance multi-system diagnostic device for numerous vehicle manufacturers worldwide. This is the extended wireless version of the Icarsoft CR MAX.
The CR MAX BT enables comprehensive diagnostics of almost all supported vehicle systems. In addition to classic systems such as engine, ABS, airbag and transmission, the device supports numerous advanced diagnostic and service functions of modern vehicles.
Thanks to high-performance hardware, wireless Bluetooth connection, large 7-inch touchscreen, Wi-Fi Internet, one-key upgrade and one-key feedback, the device is suitable for ambitious private users, car enthusiasts as well as for professional workshops.

Worldwide vehicle coverage: Mercedes-Benz, Maybach, BMW, Mini, Rolls-Royce, Chrysler, Dodge, Jeep, Daewoo, Abarth, Fiat, Lancia, Alfa Romeo, Ferrari, Maserati, Ford (USFord, EUFord, AUFord), G.M., Holden, Acura, Honda, Hyundai, KIA, Isuzu, Jaguar, Land Rover, Mazda, Mitsubishi, Infiniti, Nissan, Nissan GTR, Opel, Vauxhall, Porsche, Citroen, DS, Peugeot, Dacia, Renault, Renault Samsung, SAAB, Smart, Sprinter, Subaru, Suzuki, Lexus, Scion, Toyota, Audi, Bentley, Bugatti, Lamborghini, Seat, Skoda VW, VW CV, VW LT3, MAN LD AND VOLVO.

Lifetime free online updates
Unlike many other diagnostic tools, the CR MAX BT provides free software updates over Wi-Fi for life. The device supports over 40 service and reset functions. The software is continuously improved and extended to ensure better vehicle compatibility. Updates can be made conveniently via one-key upgrade via the menu.

Full OBD2 test modes
The CR MAX BT supports all 10 OBD2 test modes for vehicles with OBDII/EOBD/JOBD/KOBD/CAN/CAN-FD standards built in 1996 or later. This includes reading and deleting error codes, I/M readiness, live data, freeze frame data, vehicle information, O2 sensor test, on-board monitoring (mode 6), EVAP system test (mode 8), DTC search and other functions for diagnosing emissions related errors. The engine indicator light can be reset after successful troubleshooting.

Advanced bi-directional control
The CR MAX BT supports powerful bi-directional testing or active testing on many available control units. Bi-directional tests are also referred to as functional, actuator, test or system tests, depending on the system.
The diagnostic tool can be used to send commands directly to individual vehicle components without using the vehicle's own controls. This allows sensors, valves, relays, injectors and other components to be tested and faults to be identified more quickly.
According to the manufacturer, many vehicle-specific systems, subsystems and components can be activated, including adaptive headlights, air conditioning functions, windshield wipers, door locks, Sunroof, mirror, interior lighting, steering wheel heating, power window, Horn, ABS pump motor, cooler fan, relay and other actuators. The active tests can significantly speed up diagnostic procedures.

OBDI vehicle extension
The CR MAX BT supports additionally selected vehicles with OBDI protocol, such as Mercedes-Benz 38-pin, Sprinter 14-pin and BMW 20-pin vehicles. For diagnosis of this vehicle the appropriate Icarsoft adapters are required separately.

Videoscope-extension
The CR MAX BT also supports the use of a video scope. If necessary, the Icarsoft VDSP2000 video scope can be purchased separately and used with the diagnostic tool.

Save and print diagnostic reports
Already tested vehicle systems can be called up, stored, divided and printed quickly. In addition, the device supports a feedback function with individual repair suggestions of professional technicians. Diagnostic reports can be easily printed from a Windows PC for later analysis.

Supported vehicle protocols
ISO9141-2, ISO14230-2, ISO15765, K/L line, flashing code, SAE-J1850 VPW, SAE-J1850 PWM, ISO11898 (High Speed, MiddleSpeed, Low Speed and Singlewire CAN, fault tolerant CAN), CAN FD, SAE J2610, GM UART, UART Echo Byte Protocol, Honda Diag-H Protocol, TP2.0 and TP1.6.


General diagnostic functions

Full OBDII/EOBD functions
Battery voltage test
Read and delete error codes
Read controller information
Display live data
ECU MODELS (OBDII-16 DLC)
Read and delete freeze frame data
Automatic vehicle identification using AutoVIN technology
Bi-directional tests / active tests
Note: The range of functions depends on the vehicle model, year of construction and equipment.


Important service functions for daily maintenance work

Oil service reset (for 57 vehicle brands): Allows the engine oil life system to be reset and recalculated after an oil change. In addition, service display, maintenance intervals and service kilometers can be reset.
Electronic throttle control (for 56 vehicle marks): Basic setting and clearing of the adjustments after replacing or resetting the throttle valve.
EPB Brake lining reset (for 53 vehicle brands): Allows the electric parking brake pistons to be retracted and the brake pads to be reset after replacement.
Steering angle sensor calibration (for 57 vehicle brands): Calibrates the steering wheel for straight ahead or recalibrates the steering angle sensor after repair or replacement of steering components.
DPF regeneration (for 54 vehicle brands): Supports the diesel particulate filter system for DPF regeneration, DPF component programming, and DPF programming after replacing the engine control unit.
Injector coding (for 54 vehicle marks): Relearns the injector control parameters after replacement or replacement.
ABS bleed (for 53 vehicle brands): Bleed the ABS system to restore braking performance, or assist with reprogramming after replacing the ABS system.
TPMS reset (for 56 vehicle brands): Allows you to read out the tire pressure sensor IDs from the vehicle control unit, enter new TPMS sensor IDs, and test the sensors.
Battery Management Service (for 48 vehicle brands): Allows you to assess the battery charge status, monitor the standby current, register a battery change and activate the vehicle's sleep mode.
Note: Service functions vary depending on vehicle model and equipment.


Advanced service features

Air suspension service (for 22 vehicle brands): Supports resetting electronic air suspension systems and adjusting the vehicle height.
A/C service (for 22 vehicle brands): Supports maintenance and adjustment functions of the air conditioning system, such as resetting learning and adaptation values, initializing and adapting the air conditioning compressor, and calibration of positioning and stepper motors.
Headlamp Service (for 44 vehicle brands): Calibration of adaptive headlight systems.
DSC/ESP service (for 35 vehicle brands): Supports maintenance and adjustment functions of dynamic control systems such as DSC or ESP, such as resetting or deleting adaptation values, and initializing the system.
Engine Control Service (for 48 vehicle brands): Supports maintenance and adjustment functions of engine control units, such as resetting or deleting learning and adaptation values, as well as relevant calculation and adjustment functions.
Transmission Service (for 48 brands of vehicles): Supports maintenance and adjustment functions of transmission control units, such as resetting adaption values and adjusting oil level.
Airbag reset (for 24 vehicle marks): Supports resetting airbag data to clear stored collision errors or airbag alerts.
Seat Calibration (for 34 vehicle marks): Supports seat adjustment calibration after repair or replacement of the seat adjustment motor.
Door/window/roof service (for 34 vehicle brands): Relearns the upper end position of the door window glass and thus supports pinch protection as well as one-touch function. The window position can be taught in via this routine.
Fuel pump activation (for 30 vehicle brands): Enables fuel pump activation after replacement or maintenance.
Air filter service (for 8 vehicle brands): Supports the self-learning process after replacing the air filter.
Idle speed control (for 37 vehicle brands): Supports the adjustment of the idle speed.
Immobilizer service (for 40 vehicle brands): Supports simple immobilizer functions, such as anti-theft adjustment, disabling lost keys, and programming new keys. Only suitable for vehicles with the correspondingly supported immobilizer system.
EGR/Exhaust Gas Recirculation Service (for 38 vehicle brands): Supports the maintenance and adaptation functions of the exhaust gas recirculation system.
Door/window lifter service (for 20 vehicle brands): Supports calibration after repair or replacement of the window motor.
AdBlue reset (for 40 vehicle brands): Supports resetting the urea/AdBlue system after refilling or replacing the diesel exhaust fluid.
Clutch adjustment (for 42 vehicle brands): Relearns clutch slip point and clutch position after replacing the computer, transmission removal, transmission replacement or clutch replacement. Suitable for adaptive clutch systems.
Water pump activation (for 13 vehicle brands): Activates the water pump.
Crankshaft sensor adjustment (for 20 vehicle brands): Supports crankshaft maintenance and programming functions, such as crankshaft position programming.
Ottoparticle filter/GPF service (for 4 vehicle brands): Supports service functions of the particle filter, such as GPF replacement and GPF regeneration.
High-voltage battery service (for 26 vehicle brands): Supports maintenance functions for high-voltage battery systems, such as battery replacement and monitoring of relevant high-voltage battery status information.
Cruise control system (for 23 vehicle brands): Supports maintenance, adjustment and calibration functions of adaptive cruise control systems.
Language conversion (for 24 vehicle brands): Allows you to change the language stored in the vehicle system.
Turbocharger adjustment (for 33 vehicle brands): Supports programming and adaptation processes after replacing load system components and resetting turbocharger learning values.
NOx sensor reset (for 29 vehicle brands): Resets the learn values of the NOx sensor or catalytic converter-related components stored in the control unit.
Rain sensor service (for 18 vehicle brands): Supports maintenance functions of the rain sensor.
Start-Stop system (for 22 vehicle brands): Supports the configuration of the automatic start-stop function.
Resetting the KAFAS system, Calibration (for 38 vehicle brands): Supports programming and calibration of radar and camera systems.
Cylinder cut-off test (for 13 vehicle brands): Used to test individual engine cylinders by selectively stopping the fuel supply to assess the condition of individual cylinders.
Speed limitation wizard (for 26 vehicle brands): Supports setting or removing a stored maximum vehicle speed.
Head up display (for 6 brands of vehicles): Supports learning and calibration functions of the head up display.
Misfire test (for 13 vehicle brands): Supports diagnosis of misfire, for example when accelerating slowly, increasing fuel consumption, when the engine is running rough or when jerking hard.
Control equipment reset (for 29 vehicle brands): Supports reset of selected control units and their adjustment values, if supported by the vehicle.
Vehicle Personalization (for 22 brands): Supports individual vehicle settings and comfort adjustments when supported by the vehicle.
Oxygen sensor service (for 35 vehicle brands): Supports the exchange of oxygen sensors and the initialization of relevant learning values, for example on the three-way catalytic converter and associated components.
Seat Belt Service (for 28 vehicle brands): Supports diagnostic and maintenance related functions of the seat belt system.
And other service functions in the field of "Miscellaneous".
Note: The available service functions depend on the vehicle model and its equipment.


Technical data

Operating system: Android 8.1.0
Processor Quad Core 1.3 GHz
Storage: 32 GB
Kingston Memory 1 GB RAM
Display: 7" LCD touch screen with 1024 × 600 pixel resolution
Connectivity: Mini USB 2.0 / USB 2.0 / Wi-Fi / Bluetooth / OBDII
Audio input/output: Output via buzzer and loudspeaker; input: Not available
Power supply and battery: 3.7 V / 5000 mAh lithium-polymer rechargeable battery
Charge via 5 V DC power supply
OBD-DLC VOLTAGE RANGE 9 - 18 V
Battery life in test mode: Approx. 5 hours of continuous operation
5 V/2 A charger
Power consumption: 500 mA with standard brightness LCD on and Wi-Fi on @ 3.7 V.
Operating temperature 0 °C to 40 °C (32 °F to 104 °F)
Storage temperature: -20 °C to 70 °C (-4 °F to 158 °F)
Humidity: 5% - 95%, non-condensing
Dimensions 40.0 × 150.0 × 35.0 mm
Weight approx.: 750 g

This text is machine translated.

Scope of delivery

  • Icarsoft CR MAX BT diagnostic device
  • VCI-/OBDII-Bluetooth module
  • OBDII cable
  • USB cable
  • Carrying case
  • User manual

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)