
Highlights & Details
Icarsoft DE V4.0 universal car diagnostic device for German vehicle brands
- Diagnostic software for German vehicle groups and their associated brands
- Support for Mercedes-Benz, BMW, Porsche and the V.A.G.-Group including related brands
- Extended controller coding for BMW from year of manufacture 2006 and V.A.G. from year of manufacture 2010
- Automatic vehicle identification using AutoVIN technology
- Bi-directional control / active tests
- 48 comprehensive service functions
- CAN FD support
- WLAN updates with free lifelong software updates
- Multi-lingual user interface with 15 languages
- 5-inch / 12.7 cm HD touchscreen, Android, 64 GB memory and 5,000 mAh battery
- Professional diagnostic, maintenance, coding and service functions
Technical specifications
- Operating system: Android
- Processor Quad Core 1.3 GHz
- Storage: 64 GB
- Display: 5 inch / 12.7 cm LCD touch screen with 854 x 480 pixel resolution
- Connectivity USB 2.0 / WLAN (2.4 GHz) / OBDII
- Operating voltage 9 18 V
- Operating current ≤ 500 mA
- Battery: 3.7 V / 5,000 mAh / 18.5 Wh
- Battery life in test mode: Approx. 6 hours of continuous operation
- USB type-C input 5 V/2 A
- Power consumption: 500 mA with activated LCD with standard brightness and activated WLAN @ 3.7 V.
- Operating temperature 0 °C to 50 °C (32 °F to 122 °F)
- Storage temperature: -20 °C to 70 °C (-4 °F to 158 °F)
- Humidity: 5% - 95%, non-condensing
- Product type
OBD II
- Suitable for
Vehicles of German vehicle companies (cars, vans, light duty) as well as all cars worldwide with a standardized OBD2/EOBD system built in 1996
- Accuracy
Digital system diagnostics via vehicle protocols (supports ISO 9141-2, ISO 14230-2, ISO 15765, K/L-Line, SAE J1850 PWM/VPW, can-FD, TP2.0, TP1.6 and many more)
- Weight
380 g
Manufacturer's standards (no certificate)
- Width
116 mm
- Height
30.2 mm
- Length
200 mm
- Power supply
3.7
Rechargeable battery
- Compatible with
Mercedes Benz
BMW
MINI
Rolls-Royce
Audi
Porsche
Seat
Skoda
Volkswagen
Documents & Downloads
Datasheet
Datasheet 3814700 Icarsoft OBD II DE V4.0 Compatible with: Mercedes Benz, BMW, MINI, Rolls-Royce, Audi, Porsche, Seat, Skoda, Volkswagen
User & Safety Instructions
User & Safety Instructions 3814700 Icarsoft OBD II DE V4.0 Compatible with: Mercedes Benz, BMW, MINI, Rolls-Royce, Audi, Porsche, Seat, Skoda, Volkswagen
Description
The device provides comprehensive diagnostics of almost all supported control units and vehicle systems, including engine, transmission, ABS and SRS airbag. In addition to reading and deleting error codes, it supports advanced customizations, ECU coding, and comprehensive bi-directional control.
Mercedes-Benz, Maybach, Smart, Sprinter, BMW, MINI, Rolls-Royce, Porsche and the brands of the Audi, Bentley, Bugatti, Lamborghini, SEAT, V.A.G. group Škoda, Volkswagen, Volkswagen Commercial Vehicles, VW LT3 and MAN Light Duty.
With 48 service functions, CAN FD support, automatic vehicle identification, high-performance hardware and lifelong free software updates, the DE V4.0 is suitable for diagnostics, maintenance, adjustment and repair work on numerous German vehicle platforms.
Powerful hardware
The DE V4.0 is equipped with a 5" / 12.7 cm HD touch screen, Android operating system, quad-core processor with 1.3 GHz, 64 GB memory and a 5,000 mAh rechargeable battery. The battery life in test mode is approx. six hours. The clear user interface enables a fast and smooth vehicle diagnosis.
Lifetime free online updates
Unlike many other diagnostic devices, the DE V4.0 does not incur annual subscription fees. Software updates are provided free of charge over WLAN for life. New diagnostic protocols, additional vehicle covers and functional improvements are being continuously added.
Support for the current CAN FD protocol
CAN-FD (Controller Area Network – Flexible Data Rate) is a modern vehicle communication protocol used in current German vehicle platforms. The DE V4.0 supports this protocol and thus enables communication with appropriately equipped vehicles and control units.
Advanced bi-directional control
The DE V4.0 supports active tests and the bi-directional control of many available control units. The diagnostic tool sends specific commands to individual components and evaluates their response in real time. This means that faults can be reduced more quickly without replacing components exclusively according to the principle of trial and error.
Examples of supported active tests on compatible vehicles:
Drive the ABS pump motor and check the operation of the hydraulic system
Control the power windows, door mirrors and door locks
Activate the fuel pump and check the function or pressure build-up
Activate the throttle valve opening and check the response
Perform output and actuator tests on many other control units and vehicle modules
Advanced control device coding
Professional ECU coding combines ECU replacement, software diagnostics, data recovery and individual vehicle adaptations. It is currently available for BMW vehicles built in 2006 and for vehicles manufactured by the V.A.G. group built in 2010.
Control equipment coding for BMW
Series support: Comprehensive control unit cover for BMW models from E-Chassis to the current G-Chassis, depending on vehicle and controller.
DME/DDE Repair and Data Recovery: Supports the recovery of damaged data and the elimination of software related faults in important engine control units.
BMW-specific troubleshooting: Supports the diagnosis of sudden power loss, unclearly identifiable drive errors and unusual Hohem fuel consumption.
Control equipment coding for V.A.G.
Vehicle configuration and adaptation: Codes control units based on vehicle-specific features such as body shape, equipment version, left or right-hand drive and fuel type.
Control Unit Replacement and Synchronization: Transfers the original vehicle configuration data to newly installed computers, thus eliminating errors due to inconsistent coding.
Adjust country and market variants
Change the brand and logo ID in the infotainment system
Update the controller installation list in the gateway
Adapt the switching logic of the daytime running light
Customise the time and function of the automatic central locking system
The activation or personalization of hidden functions may require additional adjustments and basic settings. The coding support of other brands can be supplemented by future software updates.
Automatic vehicle identification using AutoVIN technology
After connection, the DE V4.0 can automatically detect supported vehicles using the vehicle identification number. Manual input is omitted, input errors are reduced and diagnostics can be started faster and more reliably.
Multi-language user interface
Supported languages: German, English, French, Dutch, Spanish, Czech, Swedish, Russian, Hungarian, Norwegian, Portuguese, Italian, Polish, Danish and Finnish.
Full OBD2 test modes
The device supports all 10 OBD2 test modes for vehicles with OBDII/EOBD-/OBD-/OBD-/KOBD-/CAN-/CAN-FD standards starting from the year of manufacture 1996, including read and delete error codes, I/M readiness, live data, freeze frame data, vehicle information, O2-sensor test, on-board monitoring, EVAP-system test as well as the reading of pending error codes.
Save and print diagnostic reports
Already tested vehicle systems can be quickly accessed and diagnostic reports can be saved, shared and printed. The feedback function can be used to report problems to technical support during use. Diagnostic reports can be printed for later documentation via a Windows PC and a USB connection.
Supported vehicle protocols
ISO 9141-2, ISO 14230-2, ISO 15765, K/L-Line, flashing code, SAE J1850 VPW, SAE J1850 PWM, ISO 11898 (High Speed, MiddleSpeed, Low Speed and Single Wire CAN), CAN-FD, SAE J2610, GM UART, UART Echo Byte Protocol, Honda Diag-H Protocol, TP2.0 and TP1.6.
Supported vehicle brands
Mercedes-Benz Group: Mercedes-Benz/Maybach/Smart/Sprinter
BMW Group: BMW/MINI/Rolls-Royce
VAG: Audi / Bentley / Bugatti / Lamborghini / Porsche /SEAT / Škoda / Volkswagen / VW Commercial Vehicles / VW LT3 / MAN Light-Duty
General diagnostic functions
Read and delete error codes
Read controller information
Display live data
Access to supported controllers via the 16-pin OBDII interface
Read and delete freeze frame data
Complete diagnosis of engine, transmission, ABS, SRS airbag and other vehicle systems
Bi-directional tests / active tests
Control unit coding, adjustments and basic settings for supported vehicles
Important service functions for daily maintenance work
Oil Service Reset: Allows the engine oil service life system to be reset after an oil change. In addition, service display, service kilometers and maintenance intervals can be reset.
Electronic throttle control: Supports the basic setting and reprogramming of the throttle valve parameters after resetting or replacing the throttle valve.
EPB Brake Pad Reset: Allows the electric parking brake pistons to be retracted and the brake pads to be reset after replacement.
Steering angle sensor calibration: Calibrates the steering wheel in a straight line position or relearns the steering angle sensor after repair or replacement of steering components.
DPF regeneration: Supports diesel particle filter regeneration, programming of replaced DPF components and reprogramming after replacing the engine control unit.
Injector coding: Relearns the injector control parameters after replacement or replacement.
ABS bleeding: Bleed the ABS system to restore braking performance or assist with retraining after replacing ABS components.
Air Suspension Service: Supports calibration, height adjustment, system reset, and clearing air suspension system error codes. This allows precise adjustment of vehicle height and system initialization as well as correction of typical air suspension errors.
Battery Management Service: Determines the battery charge state, monitors the standby current, registers a battery change and activates the vehicle's sleep mode.
Advanced service features
TPMS reset: Allows you to read the tire pressure sensor IDs from the vehicle control unit, enter new TPMS sensor IDs, and test the sensors.
Air conditioning service: Supports maintenance and adjustment functions of the air conditioning system, including reset adaption values, air conditioning compressor initialization and adjustment, and the initialization of actuating and stepper motors.
Headlight service: Initializes and calibrates adaptive headlight systems, if supported by the vehicle.
DSC/ESP Service: Supports the maintenance and adjustment functions of the dynamic control system, such as resetting or deleting adaptation values and initializing the system.
Motor Control Service: Supports maintenance and adjustment functions of engine control units, such as resetting or deleting learning and adaptation values and relevant calculation functions.
Transmission Service: Supports maintenance and adjustment functions of transmission control units, including resetting adaption values and adjusting the transmission oil level.
Airbag reset: Resets airbag data to clear the SRS/Airbag warning light after a collision event if the underlying fault has been corrected.
Seat Calibration: Supports seat adjustment calibration after repair or replacement of seat adjustment motor.
Immobilizer service: Supports simple immobilizer functions such as anti-theft adjustment, disabling lost keys, and training new keys. Only suitable for vehicles with the correspondingly supported basic immobilizer system.
Idle speed control: Supports engine idle speed adjustment.
Door/window/roof service: Relearns the upper end position of the door window glass and thus supports pinch protection as well as one-touch function.
Fuel pump activation: Allows the fuel pump to be activated and operational after replacement or maintenance.
Air filter adjustment: Starts the self-learning process of the system after the air filter has been replaced.
Mileage Service: Reads mileage values stored in several computers for service and testing purposes.
Window lifter/door calibration: Perform a full calibration after repair or replacement of the window motor.
Turbocharger adjustment: Supports programming and adaptation processes after replacing load system components and resetting stored turbocharger learning values.
EGR/Exhaust Gas Recirculation Service: Supports maintenance and adaptation functions of the EGR or exhaust gas recirculation system.
AdBlue reset: Resets the counter or the level calculation of the urea/AdBlue system after refilling or replacing the diesel exhaust fluid.
Clutch adjustment: Detects clutch slip point and clutch position after replacing the computer, transmission removal, transmission replacement or clutch replacement. Suitable for adaptive clutch systems.
Electric water pump: Activates the electric water pump for testing or after it has been replaced.
Crankshaft Sensor Adjustment: Supports crankshaft position programming and associated calibration functions after engine repairs.
High-voltage battery service: Supports maintenance functions for high-voltage battery systems, such as adjustment after battery replacement and monitoring of relevant status information.
Cruise control system: Supports calibration and personalization functions of adaptive cruise control systems.
Language change: Allows you to change the language stored in the vehicle system.
Radar/Camera Calibration: Supports radar and camera system programming and calibration and ADAS components after maintenance or repair work.
Vehicle Personalization: Supports individual vehicle, driving and comfort settings, if available from the vehicle.
Cylinder shutoff test: Checks individual engine cylinders by selectively stopping the fuel supply to assist in diagnosing cylinder-specific problems such as misfire or low compression.
Speed Limit Wizard: Supports setting or removing a stored maximum vehicle speed.
Head-up display calibration: Supports recognition and calibration functions of the head-up display.
Misfire test: Supports diagnosis of misfire, such as low acceleration, increased fuel consumption, rough engine running, or high vibration.
Control unit reset: Performs a reset and initialization of supported control units after component replacement or troubleshooting, deletes stored data and restores regular module operation to HER.
Oxygen sensor service: Supports adaptation after replacement of oxygen sensors and the initialization of three-way catalyst and related components learning values.
Seat Belt Service: Supports seat belt tensioner reset and related maintenance after airbag deployment.
Ottoparticle filter service: Supports service functions of the Gasoline Particulate Filter (GPF), including replacement and regeneration.
NOx sensor reset: Resets the learn values of the NOx sensor and catalyst-related components stored in the control unit.
Rain/light sensor calibration: Calibrates the rain and light sensor after the windshield has been replaced or the sensor has been replaced.
Start/Stop system: Supports the configuration of the automatic start/stop function in the computer.
Mileage Check: Compares the mileage data stored in several computers to detect possible discrepancies or manipulation instructions.
FIN/VIN Check: Reads and compares the vehicle identification number in the available control units to detect discrepancies or an unauthorized replacement.
And other service functions in the field of "Miscellaneous".
Note: Features and availability depend on brand, model, year of manufacture, control unit equipment and software version.
Older vehicle models and optional adapters
For older Mercedes-Benz, BMW and Sprinter models, Icarsoft adapters may be required separately. The existing diagnostic interface or FIN should be checked before purchase:
Mercedes-Benz 38-pin adapter: For Mercedes-Benz cars prior to 2003 with round 38-pin diagnostic interface, including C-Class W202 (up to 2000), E-Class W210 (up to 2002), S-Class W140 (up to 1998), CLK W208 (up to 2003), SLK R170 and SL R129 (up to 2002).
BMW 20-pin adapter: For pre-2001 BMW models with round 20-pin diagnostic interface, including E30, E36, early E46, E34, EARLY E39, E32, E38, Z3 E36, Z8 E52, early E53, E31, E28, E24 and E23.
Sprinter 14-pin adapter: For Sprinter T1N and early NCV3 models from 1995 to 2006.
This text is machine translated.
Scope of delivery
- Icarsoft DE V4.0 diagnostic device
- Transport bag
- OBDII main cable (16-pin)
- USB-C cable
- Multilingual instructions for use
Hints
What kind of OBD Scanners, Car Diagnostics are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































