• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icarsoft OBD II LR V4.0 Compatible with: Jaguar, Land Rover

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icarsoft LR V4.0 universal car diagnostic device for Jaguar and Land Rover vehicles

  • Pre-installed diagnostic software for Jaguar and Land Rover vehicles
  • Two additional groups of automotive brands can be downloaded free of charge
  • Manufacturer-level diagnostics for supported controllers and vehicle systems
  • Compatible with Jaguar and Land Rover models from 1996 to 2025
  • Automatic vehicle identification using AutoVIN technology
  • Bi-directional control / active tests
  • 38 comprehensive service functions
  • CAN FD support
  • WLAN updates with free lifelong software updates
  • Multi-lingual user interface with 15 languages
  • 5-inch/12.7-inch HD touchscreen, Android, 64 GB memory and 5,000-mAh battery
  • Professional diagnostic, maintenance, adjustment and service functions

Technical specifications

  • Operating system: Android
  • Processor Quad Core 1.3 GHz
  • Storage: 64 GB
  • Display: 5 inch / 12.7 cm LCD touch screen with 854 × 480 pixel resolution
  • Connectivity USB 2.0 / WLAN (2.4 GHz) / OBDII
  • Operating voltage 9 18 V
  • Operating current ≤ 500 mA
  • Battery: 3.7 V / 5,000 mAh / 18.5 Wh
  • Battery life in test mode: Approx. 6 hours of continuous operation
  • USB type-C input 5 V/2 A
  • Power consumption: 500 mA with activated LCD with standard brightness and activated WLAN @ 3.7 V.
  • Operating temperature 0 °C to 50 °C (32 °F to 122 °F)
  • Storage temperature: -20 °C to 70 °C (-4 °F to 158 °F)
  • Humidity: 5% - 95%, non-condensing
Product type

OBD II

Suitable for

Jaguar and Land Rover vehicles and generally for all cars worldwide with standardized OBD2/EOBD system built in 1996

Accuracy

Digital system diagnostics at manufacturer level via vehicle protocols (supports ISO 9141-2, ISO 14230-2, ISO 15765, K/L-Line, SAE J1850 PWM/VPW, can-FD, TP2.0, TP1.6 and many more)

Weight

380 g

Manufacturer's standards (no certificate)

Width

116 mm

Height

30.2 mm

Length

200 mm

Power supply

3.7

Rechargeable battery

Compatible with

Jaguar

Land Rover

Documents & Downloads

Datasheet

Datasheet 3814701 Icarsoft OBD II LR V4.0 Compatible with: Jaguar, Land Rover

User & Safety Instructions

User & Safety Instructions 3814701 Icarsoft OBD II LR V4.0 Compatible with: Jaguar, Land Rover

Description

The Icarsoft LR V4.0 is a professional vehicle diagnostic tool for Jaguar and Land Rover vehicles. It was developed for ambitious private users, car enthusiasts, independent specialized companies and professional workshops.
It provides manufacturer-level diagnostic capabilities and covers almost all supported control units and vehicle systems, from the engine and transmission, to ABS and SRS airbag, to advanced adjustment and calibration functions. In addition, extensive bi-directional control, 38 service functions and life-long free software updates are available.
The LR V4.0 comes with pre-installed diagnostic software for Jaguar and Land Rover and is ready for immediate use. In addition, two further groups of vehicle brands can be selected and downloaded free of charge.
According to the manufacturer, the unit is compatible with Jaguar and Land Rover models from 1996 to 2025. Thanks to powerful hardware, a large 5-inch/12.7-cm touch screen, CAN-FD support and intuitive operation, the LR V4.0 is suitable for regular maintenance work as well as for demanding diagnostics and repair tasks.

Powerful hardware
The LR V4.0 is equipped with a 5 inch/12.7 cm HD touch screen, Android operating system, quad-core processor with 1.3 GHz, 64 GB memory and a 5,000 mAh battery. The battery life in test mode is approx. six hours. The clear user interface enables a fast and smooth vehicle diagnosis.

Lifetime free online updates
Unlike many other diagnostic tools, the LR V4.0 does not incur annual subscription fees. Software updates are provided free of charge over WLAN for life. New diagnostic protocols, additional vehicle covers and functional improvements are being continuously added.

Support for the current CAN FD protocol
CAN-FD (Controller Area Network – Flexible Data Rate) is a modern vehicle communication protocol used on current Jaguar and Land Rover platforms. The LR V4.0 supports this protocol and thus enables communication with appropriately equipped vehicles and control units.

Advanced bi-directional control
The LR V4.0 not only reads error codes, but also supports active tests and the bi-directional control of many available control units. The diagnostic tool sends specific commands directly to individual components and evaluates their response in real time. This allows faults in switches, wiring, control devices or components to be reduced more quickly, without the need to replace components on suspicion.
Examples of supported active tests on compatible vehicles:
Drive the ABS pump motor and support the brake system bleeding
Raise and lower the power window to test switches, wiring and actuators
Activate the fuel pump and check the function or pressure build-up
Operate the throttle valve opening and check for stiffness or debris
Operate door locks and exterior mirrors to limit faults in the body control system
Perform output and actuator tests on numerous other actuators, solenoid valves and vehicle modules

Automatic vehicle identification using AutoVIN technology
After connection, the LR V4.0 can automatically detect supported vehicles using the vehicle identification number. Manual input is omitted, input errors are reduced and diagnostics can be started faster and more reliably.

Multi-language user interface
Supported languages: German, English, French, Dutch, Spanish, Czech, Swedish, Russian, Hungarian, Norwegian, Portuguese, Italian, Polish, Danish and Finnish.

Full OBD2 test modes
The device supports all 10 OBD2 test modes for vehicles with OBDII/EOBD-/OBD-/OBD-/KOBD-/CAN-/CAN-FD standards starting from the year of manufacture 1996, including read and delete error codes, I/M readiness, live data, freeze frame data, vehicle information, O2-sensor test, on-board monitoring, EVAP-system test as well as the reading of pending error codes.

Save and print diagnostic reports
Already tested vehicle systems can be quickly accessed and diagnostic reports can be saved, shared and printed. The feedback function can be used to report problems to technical support during use. Diagnostic reports can be printed for later documentation via a Windows PC and a USB connection.

Supported vehicle protocols
ISO 9141-2, ISO 14230-2, ISO 15765, K/L-Line, flashing code, SAE J1850 VPW, SAE J1850 PWM, ISO 11898 (High Speed, MiddleSpeed, Low Speed and Single Wire CAN), CAN-FD, SAE J2610, GM UART, UART Echo Byte Protocol, Honda Diag-H Protocol, TP2.0 and TP1.6.

Vehicle coverage and additional vehicle brand groups

The diagnostic software for Jaguar and Land Rover is pre-installed. In addition, two of the following automotive brand groups can be selected and downloaded free of charge:
BMW / MINI / Rolls-Royce
Mercedes-Benz/Maybach
Mercedes-Benz/Sprinter
Smart
Chrysler/Dodge/Jeep
Daewoo
Fiat / Abarth / Lancia / Alfa Romeo / Ferrari / Maserati
Ford
General Motors
Holden
Honda/Acura
Hyundai / Kia
Isuzu
Mazda
Mitsubishi
Nissan / Nissan GT-R / Infiniti
Opel / Vauxhall
PSA: Citroën / DS / Peugeot
Renault / Renault Samsung / Dacia
Saab
Subaru
Suzuki
Toyota/Lexus/Scion/
VAG: Audi / Bentley / Bugatti / Lamborghini / Porsche / Seat / Skoda / VW / VW Commercial Vehicles / VW LT3 / MAN Light-Duty
Volvo
Note: Actual vehicle and feature coverage depends on model, year of construction and equipment.

General diagnostic functions

Read and delete error codes
Read controller information
Display live data
Access to supported controllers via the 16-pin OBDII interface
Read and delete freeze frame data
Complete diagnosis of engine, transmission, ABS, SRS airbag and other vehicle systems
Bi-directional tests / active tests
Advanced customization, calibration, and initialization functions

Important service functions for daily maintenance work

Oil Service Reset: Allows the engine oil service life system to be reset after an oil change. In addition, service display, service kilometers and maintenance intervals can be reset.
Electronic throttle control: Supports the basic setting and reprogramming of the throttle valve parameters after resetting or replacing the throttle valve.
EPB Brake Pad Reset: Allows the electric parking brake pistons to be retracted and the brake pads to be reset after replacement.
Steering angle sensor calibration: Calibrates the steering wheel in a straight line position or relearns the steering angle sensor after repair or replacement of steering components.
DPF regeneration: Supports diesel particle filter regeneration, programming of replaced DPF components and reprogramming after replacing the engine control unit.
Injector coding: Relearns the injector control parameters after replacement or replacement.
ABS bleeding: Bleed the ABS system to restore braking performance or assist with retraining after replacing ABS components.
Air Suspension Service: Supports calibration, height adjustment, system reset, and clearing air suspension system error codes. This allows precise adjustment of vehicle height and system initialization as well as correction of typical air suspension errors.
Battery Management Service: Determines the battery charge state, monitors the standby current, registers a battery change and activates the vehicle's sleep mode.

Advanced service features

TPMS reset: Allows you to read the tire pressure sensor IDs from the vehicle control unit, enter new TPMS sensor IDs, and test the sensors.
Air conditioning service: Supports maintenance and adjustment functions of the air conditioning system, including reset adaption values, air conditioning compressor initialization and adjustment, and the initialization of actuating and stepper motors.
Headlight service: Initializes and calibrates adaptive headlight systems, if supported by the vehicle.
DSC/ESP Service: Supports the maintenance and adjustment functions of the dynamic control system, such as resetting or deleting adaptation values and initializing the system.
Motor Control Service: Supports maintenance and adjustment functions of engine control units, such as resetting or deleting learning and adaptation values and relevant calculation functions.
Transmission Service: Supports maintenance and adjustment functions of transmission control units, including resetting adaption values and adjusting the transmission oil level.
Seat Calibration: Supports seat adjustment calibration after repair or replacement of seat adjustment motor.
Airbag reset: Resets airbag data to clear the SRS/Airbag warning light after a collision event if the underlying fault has been corrected.
Immobilizer service: Supports simple immobilizer functions such as anti-theft adjustment, disabling lost keys, and training new keys. Only suitable for vehicles with the correspondingly supported basic immobilizer system.
Door/window/roof service: Relearns the upper end position of the door window glass and thus supports pinch protection as well as one-touch function.
Idle speed control: Supports engine idle speed adjustment.
Mileage Service: Reads and checks mileage values stored in multiple computers. This function is only used for lawful service and testing purposes and does not change the mileage.
Turbocharger adjustment: Supports programming and adaptation processes after replacing load system components and resetting stored turbocharger learning values.
EGR/Exhaust Gas Recirculation Service: Supports maintenance and adaptation functions of the EGR or exhaust gas recirculation system.
Window lifter/door calibration: Perform a full calibration after repair or replacement of the window motor.
AdBlue reset: Resets the counter or the level calculation of the urea/AdBlue system after refilling or replacing the diesel exhaust fluid.
Crankshaft Sensor Adjustment: Supports crankshaft position programming and associated calibration functions after engine repairs.
Clutch adjustment: Detects clutch slip point and clutch position after replacing the computer, transmission removal, transmission replacement or clutch replacement. Suitable for adaptive clutch systems.
Head-up display calibration: Supports recognition and calibration functions of the head-up display.
High-voltage battery service: Supports maintenance functions for high-voltage battery systems in electric and hybrid vehicles, including adjustments after battery replacement and monitoring relevant status information.
Language change: Allows you to change the language stored in the vehicle system.
Rain/light sensor calibration: Calibrates the rain and light sensor after the windshield has been replaced or the sensor has been replaced.
Radar/Camera Calibration: Supports radar and camera system programming and calibration and ADAS components after maintenance or repair work.
Cylinder shutoff test: Checks individual engine cylinders by selectively stopping the fuel supply to assist in diagnosing cylinder-specific problems such as misfire or low compression.
Speed Limit Wizard: Supports setting or removing a stored maximum vehicle speed.
Oxygen sensor service: Supports adaptation after replacement of oxygen sensors and the initialization of three-way catalyst and related components learning values.
Seat Belt Service: Supports seat belt tensioner reset and related maintenance after airbag deployment.
Mileage Check: Compares the mileage data stored in several computers to detect possible discrepancies or manipulation instructions.
FIN/VIN Check: Reads and compares the vehicle identification number in the available control units to detect discrepancies or an unauthorized replacement.
And other service functions in the field of "Miscellaneous".
Note: Features and availability depend on the vehicle brand, model, year of manufacture, control unit equipment and software version.

This text is machine translated.

Scope of delivery

  • Icarsoft LR V4.0 diagnostic device
  • Transport bag
  • OBDII main cable (16-pin)
  • USB-C cable
  • Multilingual instructions for use

Hints

A charger is not included. The LR V4.0 can be charged using a standard USB-C charger (5 V / 2 A recommended) or via the USB connection of a computer.

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)