The Icarsoft VOL V4.0 is a professional vehicle diagnostic device for Volvo and Saab vehicles. It was developed for ambitious private users, car enthusiasts, independent specialized companies and professional workshops.
The device provides manufacturer-level diagnostic capabilities and covers almost all supported control units and vehicle systems, from engine, transmission, ABS and SRS airbag to comfort, safety and body systems. In addition, active tests, adjustments, calibrations and a total of 30 service functions are available.
The VOL V4.0 comes with pre-installed diagnostics software for Volvo and Saab and is ready for immediate use. In addition, two further groups of vehicle brands can be selected free of charge and downloaded via WLAN.
According to the manufacturer, the device is compatible with Volvo and Saab models from the years 1996 to 2025. Thanks to powerful hardware, 5-inch touch screen and lifetime free online updates, the device is suitable for diagnosis, maintenance and repair of supported vehicles.
Powerful hardware
The VOL V4.0 is equipped with a 12.70 cm/5-inch touch screen, Android operating system, quad-core processor with 1.3 GHz, 64 GB memory and a 5,000 mAh rechargeable battery. According to the manufacturer, the battery life is approx. six hours in continuous operation. The clear user interface enables a fluid and comfortable use.
Lifetime free online updates
Unlike many other diagnostic tools, the VOL V4.0 does not incur annual subscription fees. Software updates are provided free of charge over WLAN for life. Diagnostic logs, functions and vehicle coverage are continuously expanded and improved.
Support for the current CAN FD protocol
CAN-FD (Controller Area Network - Flexible Data Rate) is a modern vehicle communication protocol that can be used in newer Volvo and Saab vehicles or their supported controllers. The VOL V4.0 supports CAN-FD in addition to the usual older diagnostic protocols.
Advanced bi-directional control
The VOL V4.0 supports active tests and the bi-directional control of many available control devices. The diagnostic tool sends specific commands to individual vehicle components and evaluates their response in real time. This makes it easier to narrow down errors without replacing components on suspicion.
Examples of supported active tests on compatible vehicles:
Drive the ABS pump motor and support the brake system bleeding
Raise and lower the power window to test switches, wiring and actuators
Activate the fuel pump and check the function or pressure build-up
Operate the throttle valve opening and check for stiffness or debris
Operate door locks and exterior mirrors to limit faults in the body control system
Perform output and actuator tests on numerous other actuators, solenoid valves and vehicle modules
Automatic vehicle identification using AutoVIN technology
After connection, the VOL V4.0 can automatically detect supported vehicles using the vehicle identification number. Manual input of the VIN/VIN is not required for compatible vehicles, which prevents input errors and accelerates diagnostics.
Multi-language user interface
Supported languages: German, English, French, Dutch, Spanish, Czech, Swedish, Russian, Hungarian, Norwegian, Portuguese, Italian, Polish, Danish and Finnish.
Full OBD2 test modes
The device supports all 10 OBD2 test modes for vehicles with OBDII/EOBD-/OBD-/OBD-/KOBD-/CAN-/CAN-FD standards starting from the year of manufacture 1996, including read and delete error codes, I/M readiness, live data, freeze frame data, vehicle information, O2 sensor test, on-board monitoring, EVAP system test as well as reading out pending error codes.
Save and print diagnostic reports
Already tested vehicle systems can be quickly accessed and diagnostic reports can be saved, shared and printed. The feedback function can be used to provide diagnostic information to technical support if required. You can print saved diagnostic reports using a Windows PC and a USB connection.
Supported vehicle protocols
ISO 9141-2, ISO 14230-2, ISO 15765, K/L-Line, flashing code, SAE J1850 VPW, SAE J1850 PWM, ISO 11898 (High Speed, MiddleSpeed, Low Speed and Singlewire CAN), CAN-FD, SAE J2610, GM UART, UART Echo Byte Protocol, Honda Diag-H Protocol, TP2.0 and TP1.6.
Vehicle coverage and additional vehicle brand groups
The diagnostics software for Volvo and Saab is pre-installed. In addition, two of the following automotive brand groups can be selected and downloaded free of charge:
BMW / MINI / Rolls-Royce
Mercedes-Benz/Maybach
Mercedes-Benz/Sprinter
Smart
Chrysler/Dodge/Jeep
Daewoo
Fiat / Abarth / Lancia / Alfa Romeo / Ferrari / Maserati
Ford
General Motors
Holden
Honda/Acura
Hyundai / Kia
Isuzu
Jaguar / Land Rover
Mazda
Mitsubishi
Nissan / Nissan GT-R / Infiniti
Opel / Vauxhall
PSA: Citroën / DS / Peugeot
Renault / Renault Samsung / Dacia
Saab
Subaru
Suzuki
Toyota/Lexus/Scion/
VAG: Audi / Bentley / Bugatti / Lamborghini / Porsche / Seat / Skoda / VW / VW Commercial Vehicles / VW LT3 / MAN Light-Duty
Note: Actual vehicle and feature coverage depends on model, year of construction and equipment.
General diagnostic functions
Read and delete error codes
Read controller information
Display live data
Access to supported controllers via the 16-pin OBDII interface
Read and delete freeze frame data
Complete diagnosis of engine, transmission, ABS, SRS airbag and other vehicle systems
Bi-directional tests / active tests
Advanced customization, calibration, and initialization functions
Important service functions for daily maintenance work
Oil Service Reset: Allows the engine oil service life system to be reset after an oil change. In addition, service display, service kilometers and maintenance intervals can be reset.
Electronic throttle control: Supports the basic setting and reprogramming of the throttle valve parameters after resetting or replacing the throttle valve.
EPB Brake Pad Reset: Allows the electric parking brake pistons to be retracted and the brake pads to be reset after replacement.
Steering angle sensor calibration: Calibrates the steering wheel in a straight line position or relearns the steering angle sensor after repair or replacement of steering components.
DPF regeneration: Supports diesel particle filter regeneration, programming of replaced DPF components and reprogramming after replacing the engine control unit.
Injector coding: Relearns the injector control parameters after replacement or replacement.
ABS bleeding: Bleed the ABS system to restore braking performance or assist with retraining after replacing ABS components.
Air Suspension Service: Supports calibration, height adjustment, system reset, and clearing air suspension system error codes. This allows precise adjustment of vehicle height and system initialization as well as correction of typical air suspension errors.
Battery Management Service: Determines the battery charge state, monitors the standby current, registers a battery change and activates the vehicle's sleep mode.
Advanced service features
TPMS reset: Allows you to read the tire pressure sensor IDs from the vehicle control unit, enter new TPMS sensor IDs, and test the sensors.
Air conditioning service: Supports maintenance and adjustment functions of the air conditioning system, including reset adaption values, air conditioning compressor initialization and adjustment, and the initialization of actuating and stepper motors.
Headlight service: Initializes and calibrates adaptive headlight systems, if supported by the vehicle.
Motor Control Service: Supports maintenance and adjustment functions of engine control units, such as resetting or deleting learning and adaptation values and relevant calculation functions.
Transmission Service: Supports maintenance and adjustment functions of transmission control units, including resetting adaption values and adjusting the transmission oil level.
Airbag reset: Resets airbag data to clear the SRS/Airbag warning light after a collision event if the underlying fault has been corrected.
Seat Calibration: Supports seat adjustment calibration after repair or replacement of seat adjustment motor.
Immobilizer service: Supports simple immobilizer functions such as anti-theft adjustment, disabling lost keys, and training new keys. Only suitable for vehicles with the correspondingly supported basic immobilizer system.
Door/window/roof service: Relearns the upper end position of the door window glass and thus supports pinch protection as well as one-touch function.
Idle speed control: Supports engine idle speed adjustment.
Fuel pump activation: Enables the fuel pump to be activated after replacement or for a specific function test.
Mileage Service: Reads and checks mileage values stored in multiple computers. This function is only used for lawful service and testing purposes and does not change the mileage.
Turbocharger adjustment: Supports programming and adaptation processes after replacing load system components and resetting stored turbocharger learning values.
EGR/Exhaust Gas Recirculation Service: Supports maintenance and adaptation functions of the EGR or exhaust gas recirculation system.
High-voltage battery service: Supports maintenance functions for high-voltage battery systems in electric and hybrid vehicles, including adjustments after battery replacement and monitoring relevant status information.
Radar/Camera Calibration: Supports radar and camera system programming and calibration and ADAS components after maintenance or repair work.
Oxygen sensor service: Supports adaptation after replacement of oxygen sensors and the initialization of three-way catalyst and related components learning values.
Otto particle filter service: Supports service functions of the gasoline particle filter or GPF, including replacement and regeneration processes.
NOx sensor reset: Resets the learn values of the NOx sensor or catalytic converter-related components stored in the control unit.
Mileage Check: Compares the mileage data stored in several computers to detect possible discrepancies or manipulation instructions.
FIN/VIN Check: Reads and compares the vehicle identification number in the available control units to detect discrepancies or an unauthorized replacement.
And other service functions in the field of "Miscellaneous".
Advanced diagnostics, customization, and calibration functions
Active tests / bidirectional control: Enables direct control of supported actuators and vehicle components for targeted functional testing.
Activation of the gear indicator: Supports the activation or initialization of the gear information displayed in the instrument cluster.
Bleeding the oil pump: Supports the bleed routine of the oil pump after maintenance or repair, if provided by the vehicle.
Air-Fuel Ratio Adjustment: Supports adjustment of fuel correction values or fuel trim values for a correct air-fuel mixture.
Programming the oil level sensor: Initiates or relearns the oil level sensor after replacement or repair.
Turbocharger actuator programming: Helps reprogram the turbocharger actuator after replacing or working on the charging system.
Fuel Pressure Control Valve Adjustment: Supports the adjustment of the fuel pressure valve after replacement or repair.
EGR valve programming: Initializes or relearns the EGR valve after replacement or maintenance.
IMU/Inertia Sensor Calibration: Calibrates the inertia sensor or the inertial measurement unit after replacement, repair or landing gear work.
Brake pedal sensor calibration: Supports brake pedal and brake position sensor calibration after replacement or repair.
Gear Position Sensor Calibration: Relearns the gear position sensor after replacement, transmission or repair.
Note: Features and availability depend on the vehicle brand, model, year of manufacture, control unit equipment and software version.
This text is machine translated.