• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 60643 USB hub 3+1 ports Thunderbolt 4, USB type A, DC jack 3.5 mm Thunderbolt™ 4 40 GBit/s Anthracite IB-HUB801-

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICY BOX IB-HUB801-TB4, Thunderbolt™ 4 Type-C® HUB auf 3x Thund. 4 und 1x USB 3.2 Gen 2

  • Connection A (or inputs): Thunderbolt 4, USB 3.2 2nd Gen connector A (USB 3.1)Connecton B (or outputs): Thunderbolt 4No. of supported monitors: 2Maximum resolution8192 x 4320 p: @ 30 Hz (8K)Key features: USB-C® powered, Charging function

Technical specifications

  • Interfaces (details): 3 x Thunderbolt 4 type-C; 1 x USB 3.1 Gen 2 type A; 1 x Thunderbolt 4 input (85 watt)Other features include daisy chain support, dual display support, USB power supply (up to 85 watts), 4K/8K UHD video streaming, 2 x 4K60 Hz support, 8K30Hz support
Product type

USB hub

Cable specs

Thunderbolt™ 4

Transfer rate (max.)

40 GBit/s

Port

3+1 ports

Interfaces (output)

Thunderbolt 4

USB type A

DC jack 3.5 mm

No. of outputs

4 x

Cable length

70 cm

Used at

External

Factory colour

Anthracite

Width

121 mm

Height

22 mm

Depth

72 mm

Weight

200 g

Type A

Thunderbolt 4

USB 3.2 2nd Gen connector A (USB 3.1)

Type B

Thunderbolt 4

Compatible with (brand)

Universal

Features

USB-C® powered

Charging function

Supported monitors

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619425 ICY BOX 60643 USB hub 3+1 ports Thunderbolt 4, USB type A, DC jack 3.5 mm Thunderbolt™ 4 40 GBit/s Anthracite IB-HUB801-

Description

Scope of delivery

  • Docking station
  • 4 rubber feet
  • Silicone case
  • Power supply unit
  • Quick guide
  • This text is machine translated.

System requirements

  • Windows 10 or later
  • Apple MacOS 11 or later

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)