
1/7
USB hub
USB 3.1 1st Gen
5 GBit/s
4 ports
USB type A
RJ45
4 x
0 mm
via USB
External
PC-controlled
Black
86 mm
17 mm
25 mm
49 g
Adapter
1 x
3 x
USB-C® plug
USB 3.2 Gen 1 (USB 3.0)
yes
User & Safety Instructions 2842046 ICY BOX 60844 USB hub 4 ports USB type A, RJ45 USB 3.1 1st Gen 5 GBit/s PC-controlled Black IB-HUB1419-LAN, USB 3.2 Gen
The necessary accessories are required to use the article as described.