
Highlights & Details
ICY BOX IB-DK4012-CPD, 9 in 1 USB Type-C notebook docking station, 2x HDMI
- Cable connected
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB Power Delivery
- Ethernet/LAN 1000 Mbit/s 10BASE-T, 100Base-T, 1000BASE-T.
- MicroSD (TransFlash), SD
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- HDMI version 1.4/2.0
- Data transfer rate 10 Gbps
- HD type 4K Ultra HD
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10.2 GBit/s
- Port
6 ports
- Interfaces (output)
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
USB® C Power Delivery
- No. of outputs
6 x
- Cable length
0.15 m
- Factory colour
Anthracite
Black
- Width
48 mm
- Height
17 mm
- Depth
115 mm
- Weight
94 g
- Frame rate
60 Hz
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
- 10/100/1000 Mbps ports
1 x
- Supported monitors
2
- Transfer type
Corded
- UKCA
yes
- Ethernet LAN
yes
- UASP support
yes
- Master (outer) case gross weight
10.1 kg
- Quantity per pack
1 Stück(e)
- Master (outer) case length
340 mm
- Products per master (outer) case
60 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
no
- Card reader integrated
yes
- USB Power Delivery up to
100 W
- Manual
yes
- Master (outer) case height
280 mm
- Master (outer) case width
445 mm
- Maximum digital resolution
3840 x 2160 p
- Package weight
157 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3811946 ICY BOX 61058 USB hub 6 ports DisplayPort, HDMI™, Gigabit LAN (1 Gbps) , USB A (USB 3.2 2nd gen), USB® C Power Delivery
Description
Double display - double efficiency
Multi-tasking made easy: With a combination of two monitors you can keep an eye on the details. Dual HDMI® interfaces make it easier than ever to use multiple monitors if your host computer supports the necessary technology. Use the double video output and work effortlessly on several tasks at the same time!
Impressive visualization close-by
When it comes to sharpness, set to Precision. With two video outputs at 4K@30 Hz and 2K@60 Hz, every detail is highlighted, every color lights up and every moment is crystal clear, WAS sets the standard for first-class visual reproduction.
Seamless visualization with DisplayPort™ Alternate Mode
In the field of digital displays, DisplayPort™ Alternate Mode via Type-C® is unique. This ultra-modern connection ensures an uninterrupted, pure and outstanding visual journey. Every graphic signal is transmitted with impeccable precision, from every image to every complex scene.
- TWO MONITORS: With the simultaneous use of a 30 Hz 4K monitor plus a 60 Hz 2K monitor on our docking station, you can enjoy a high-quality viewing experience. Every detail is displayed in eye-friendly clarity and efficient work is done easily
- HANDY: The compact design makes the docking station flexible for all situations. The integrated USB-C cable enables immediate use with the latest PCs, laptops or mobile devices
- DIVERSITY: Connected to the host computer via a USB-C cable, Gigabit Ethernet, SD/microSD card reader, 2x HDMI and 3x USB-A ports are available. In addition, mobile devices with up to 100 W can be charged via Power delivery (with connected power supply unit)
- VIDEO TECHNOLOGY: This docking station uses DP Alt Mode technology to directly pass through the graphics signals of your host computer, provided that it has DisplayPort Alt Mode functionality. For maximum performance and best connection
- OPERATING SYSTEMS: Our device works smoothly with Windows, MacOS and Chrome OS. No driver installation required if your host computer supports this technology. Simply connect and start
This text is machine translated.
Features
- Two monitors
- Handy
- Diversity
- Video technology
- Operating Systems
Scope of delivery
- 1X IB-DK4012-CPD
- 1x user manual
Hints
System requirements
- Windows®/MacOS®/Chrome OS™
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























